Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ELRO HE861 :: Home Easy outdoor motion detector, flush-fitted


ELRO HE861

  • Product Description
  • Technical information
  • General
    • Type
    • Motion detector (outdoor)
    • Technology
    • HOME easy
    • Design
    • 1 transmitter
    • Colour
    • Black
  • Implementation
    • Channels
    • 1
    • Protection class
    • IP44
  • Electrical values
    • Frequency
    • 433.92 MHz
  • Specials
    • Range
    • 30 m

Outdoor motion detector for controlling all Home Easy and AB600 series receivers.

• One channel for single or multiple switching.
• Switches on in the event of movement and then off after a set time
• Signal penetrates windows, doors, walls and ceilings.
• 5 sec - 10 min switch-on time
• 140° max 14 m motion capture



Manufacturer : ELRO
Factory number : HE861
Package weight : 0.152 kg
RoHS : conform
Technical information
  • General
    • Type
    • Motion detector (outdoor)
    • Technology
    • HOME easy
    • Design
    • 1 transmitter
    • Colour
    • Black
  • Implementation
    • Channels
    • 1
    • Protection class
    • IP44
  • Electrical values
    • Frequency
    • 433.92 MHz
  • Specials
    • Range
    • 30 m
Datasheet/manual