Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ELRO HE853 :: Home Easy PC-USB dongle


ELRO HE853

  • Product Description
  • Technical information
  • General
    • Type
    • USB dongle
    • Technology
    • HOME easy
    • Design
    • 1 transmitter
    • Colour
    • White
  • Electrical values
    • Frequency
    • 433.92 MHz
  • Specials
    • Range
    • 30 m

For controlling all receivers in the Home Easy and AB600
series.

Ideal for switching switches and dimmers on/off at a
set time via computer.

• Includes Windows software
• Signal penetrates windows, doors, walls and ceilings.

(Software under data sheet/operating instructions)



Manufacturer : HOME EASY
Factory number : HE853
Package weight : 0.047 kg
RoHS : conform
Technical information
  • General
    • Type
    • USB dongle
    • Technology
    • HOME easy
    • Design
    • 1 transmitter
    • Colour
    • White
  • Electrical values
    • Frequency
    • 433.92 MHz
  • Specials
    • Range
    • 30 m
Datasheet/manual