Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ELRO HE851 :: Home Easy motion detector


ELRO HE851

  • Product Description
  • Technical information
  • General
    • Type
    • Motion detector
    • Technology
    • HOME easy
    • Design
    • 1 transmitter
    • Colour
    • White
  • Implementation
    • Channels
    • 1
  • Electrical values
    • Frequency
    • 433.92 MHz
  • Specials
    • Range
    • 30 m

Home Easy wireless switch technology is easy to use as well as safe. No making holes, no drilling, no dirt!

Easy to mount to wood, glass, tiles. Battery powered to allow for a host of portable applications anywhere in the house. Shutdown automatically takes place after a preset time of five seconds to ten minutes as soon as no more motion is detected. Saves energy!

Can be connected with all Home Easy flush-fitted and ready-to-use switches and dimmers
- Switch receivers on/off or dim individually or all together as a group
- Adjustable detection range up to six metres
- P.I.R. (Passive Infrared motion detector)
- No faults thanks to the unique self-learning system
- Range up to 50 m; signal penetrates windows and ceilings
- TRANSMITTER coding for self-learning receiver
- Size approx. 80 x 80 x 35 mm
- Colour: white



Manufacturer : HOME EASY
Factory number : HE851
Package weight : 0.113 kg
RoHS : conform
Technical information
  • General
    • Type
    • Motion detector
    • Technology
    • HOME easy
    • Design
    • 1 transmitter
    • Colour
    • White
  • Implementation
    • Channels
    • 1
  • Electrical values
    • Frequency
    • 433.92 MHz
  • Specials
    • Range
    • 30 m
Datasheet/manual