reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ELRO HE834S :: HOME easy outdoor wall-mounted switch set

Item-No.: ELRO HE834S
€31,70




ELRO HE834S

  • Product Description
  • Technical information
  • General
    • Type
    • Outdoor wall switch set
    • Technology
    • HOME easy
    • Design
    • 1 transmitter + 1 actuator
    • Colour
    • Grey
  • Implementation
    • Channels
    • 1
  • Electrical values
    • Frequency
    • 433.92 MHz
  • Specials
    • Range
    • 30 m
HOME EASY wireless switch technology is safe and easy to use.

OUTDOOR WALL-MOUNTED SWITCH WITH INTEGRATED ON/OFF SWITCH:

For controlling all HomeEasy and AB600 series receivers.
* 1 channel for single or multiple switching.
Signal penetrates windows, doors, walls and ceilings.
INTEGRATED EXTERNAL ON/OFF SWITCH:
For devices and lighting up to 1000 watts.
* Works with any HE and AB600 remote control.
* Simple conversion of an existing switch into a wireless switch.
* For filament, halogen and energy-saving lamps.



Manufacturer : ELRO
Factory number : HE834S
Package weight : 0.336 kg
RoHS : conform
Technical information
  • General
    • Type
    • Outdoor wall switch set
    • Technology
    • HOME easy
    • Design
    • 1 transmitter + 1 actuator
    • Colour
    • Grey
  • Implementation
    • Channels
    • 1
  • Electrical values
    • Frequency
    • 433.92 MHz
  • Specials
    • Range
    • 30 m
Datasheet/manual