Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HEOS LINK HS2 :: Pre-Amplifier for HEOS Connected Audio

Item-No.: HEOS LINK HS2
€349,00



Bargain Item!
Limited amount available.

HEOS LINK HS2 by Denon

  • Product Description
  • Technical information
  • General
    • Type
    • Audio pre-amplifier
    • Design
    • With Bluetooth
    • Colour
    • Black
    • Accessory
    • IR emitter cable, IR cable
  • Specials
    • Specification
    • For DENON HEOS systems
  • Interfaces
    • Line-IN
    • 1x
    • Connection
    • 2x optisch (In/Out), 1x AUX-In, 1x koaxial, PreOut
    • USB
    • 1x
  • Electrical values
    • Subwoofer
    • 1x mono connection
    • Distortion factor
    • 0.01 % (1 kHz)
  • Measures
    • Width
    • 155 mm
    • Depth
    • 150 mm
    • Height
    • 74 mm
  • Weights
    • Weight
    • 1.3 kg
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)
  • NEW High Resolution Audio Support
  • NEW Bluetooth® Integrated
  • Turn any receiver, amplfiier or home stereo system into a HEOS zone
  • Play any Song in any room on demand from streaming services.
  • Denon AVR, HiFi and Mini power, input and volume control
  • 12V trigger output for external device turn-on
  • Subwoofer pre-out
  • Optical digital and analog inputs
  • Coaxial and optical digital outputs
  • Variable analog output
  • Multi-room function
  • Superior Sound
  • Easy to Use App
  • Easy Setup
  • Play and source on any speaker from any smart device: streaming cloud services, directly from phone/tablet, USB, network storage, aux in.
  • Better Industrial Design


The HEOS Link is part of the HEOS wireless multi-room sound system that enables you to enjoy your favorite music anywhere and everywhere around your home. By utilizing your existing wireless home network and the HEOS app on your iOS or Android device, you can explore, browse, and play music from your own music library, from online streaming music services, and from thousands of internet radio stations.

With the HEOS Link, you can add HEOS multi-room audio to an existing music or home theater audio system, and you can play different songs in different rooms or the same song in every room.

The versatile HEOS Link features built-in dual band "N" wireless technology for quick and easy connection to your home network. In addition to the built-in wireless function, the HEOS Link is also equipped with an RJ-45 Ethernet port for hard wire connection to your LAN. The USB port lets you connect a portable USB drive, and you can also use the USB connection to charge your portable device.

In addition to the stereo pre-amp outputs, there's also a sub output for connection to a powered subwoofer. Both coaxial and optical digital audio outputs are included for compatibility with the widest range of equipment, and the unit features an optical digital audio input. The HEOS Link is also equipped with a stereo line input (via RCA jacks) as well as an additional auxiliary input with a 3.5mm jack for direct connection to a portable player.

As with our HEOS wireless speaker models, you'll be able to stream your favorite music tracks and control the HEOS Link with our HEOS App, which is available in both iOS and Android versions. With the HEOS App, you can choose to listen to music tracks on your smartphone, tablet or portable audio player, and you also can listen to your choice of internet radio stations, and you can also listen to your favorite music streaming service.

Our exclusive digital technology provides precise audio synchronization (within microseconds) to ensure top audio fidelity and stereo imaging quality.

And, the HEOS Link provides additional convenience for owners of Denon audio components or systems. Connect the included infrared emitter to the HEOS Link IR output and place it so that it's near the front panel of your Denon component. Or, if your Denon has a direct IR input jack, you can connect the HEOS Link via the supplied IR direct cable. Then, via the HEOS App, you can turn your Denon system on and select the appropriate input and enjoy your favorite music tracks. You can choose to listen to different songs in different rooms or play the same song in all rooms. There's also a 12V trigger output that lets you connect the HEOS Link to other devices or products that feature a 12V trigger input, such as motorized drapes or a drop-down motorized front projection screen.

The elegant HEOS Link enclosure features stylish silver accents, and for convenience, there are volume and mute controls discreetly placed on the side panel.



Manufacturer : DENON
Package weight : 2.345 kg
RoHS : conform
Technical information
  • General
    • Type
    • Audio pre-amplifier
    • Design
    • With Bluetooth
    • Colour
    • Black
    • Accessory
    • IR emitter cable, IR cable
  • Specials
    • Specification
    • For DENON HEOS systems
  • Interfaces
    • Line-IN
    • 1x
    • Connection
    • 2x optisch (In/Out), 1x AUX-In, 1x koaxial, PreOut
    • USB
    • 1x
  • Electrical values
    • Subwoofer
    • 1x mono connection
    • Distortion factor
    • 0.01 % (1 kHz)
  • Measures
    • Width
    • 155 mm
    • Depth
    • 150 mm
    • Height
    • 74 mm
  • Weights
    • Weight
    • 1.3 kg
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)
Datasheet/manual