reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HEOS HC :: Wireless soundbar with Wi-Fi®


HEOS HomeCinema by Denon

  • Product Description
  • Technical information
  • General
    • Type
    • Connect audio loudspeakers
    • Assembly
    • Soundbar with external subwoofer
    • Colour
    • Black
    • Power supply
    • Internal 100–240 V
    • Apple
    • Compatible
    • Design
    • 2.1
  • Interfaces
    • Audio
    • Supports MP3, WMA, AAC, FLAC, WAV
    • Wireless
    • Wi-Fi (5 GHz/2.4 GHz)
    • Line-IN
    • 3.5 mm Klinkenstecker
    • Coaxial digital input
    • 1x
    • optical input
    • 1x
  • External I/O Ports
    • LAN
    • 10 Base-T/100 Base-TX
    • USB 2.0 external
    • 1x
    • HDMI
    • 1x
  • Electrical values
    • Subwoofer
    • Wireless subwoofer
  • Specials
    • Specification
    • Class D amplification
  • Music Services
    • Deezer
    • Yes
    • DLNA
    • Yes
    • napster
    • Yes
    • Spotify
    • Yes
    • Soundcloud
    • Yes
    • TIDAL
    • Yes
  • Measures
    • Width
    • 1017 mm
    • Depth
    • 94 mm
    • Height
    • 82 mm
  • Weights
    • Weight
    • 9.4 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Unleash dramatic sound from your favorite TV shows and movies.
  • Dolby Digital, Dolby Digital Plus, DTS decoding

  • HDMI input and output features Audio Return Channel for single cable connection from the soundbar to your TV - no need for another audio connection

  • Exclusive Virtual Surround processing decodes 5.1 surround sound and uses advanced psycho-acoustic DSP processing algorithms to deliver an immersive surround sound

  • Bi-amplified soundbar with 4 channels of Class D digital amplification

  • Subwoofer features dedicated high power Class D digital amplification

  • Wireless subwoofer can be placed anywhere in the room and features time-aligned DSP processing for precision soundbar/subwoofer audio synchronization

  • Our proprietary Dynamic Bass Boost provides advanced frequency and dynamic range tailoring to deliver taut deep bass while preventing distortion due to excessive overload

  • Movie and Music modes let you choose the best audio performance for blockbuster movies and your favorite music tracks

  • Night Mode lets you listen at reduced volume levels, letting you enjoy the full range audio experience without disturbing other family members

  • Dialog enhancer improves dialog intelligibility - ideal for movies and TV shows with complex audio soundtracks when it's often hard to discern what performers are saying

  • Dual band high speed "N" Wi-Fi connects to standard wireless home networks

  • Coaxial and optical digital inputs and Aux in for wired analog stereo input

  • USB port for connection to a USB drive

  • Dual rounded rectangular mid-woofer drivers composite Kevlar cones and double magnet motor system for highest efficiency and linearity

  • Dual 20mm treated soft dome tweeters with neodymium magnets deliver extended treble response with wide dispersion

  • Soundbar features infrared (IR) reception and re-transmission that allows TV remote commands to pass through to the TV when the soundbar is mounted in front of the TV

  • IR learning function lets you control the TV via the HEOS app

  • Soundbar can be shelf or wall mounted


As TVs get thinner, so does their sound quality. HEOS HomeCinema delivers true wide range high fidelity audio, for maximum enjoyment of TV shows, movies and your favorite music tracks.

HEOS HomeCinema soundbar features bi-amplified mid-woofers and tweeters with advanced DSP processing working in perfect concert with the wireless subwoofer. This subwoofer with dual 5.25" drivers delivers powerful deep bass with flat response and low distortion thanks to precision DSP audio tuning.

Featuring Dolby Digital, Dolby Digital Plus and DTS decoding, HEOS HomeCinema decodes movie and music surround soundtracks into their original discrete channels and applies our advanced proprietary DSP to deliver an immersive Virtual Surround sound experience.



Manufacturer : DENON
Factory number : HEOSHCBKE2
Package weight : 16.1 kg
RoHS : conform
Technical information
  • General
    • Type
    • Connect audio loudspeakers
    • Assembly
    • Soundbar with external subwoofer
    • Colour
    • Black
    • Power supply
    • Internal 100–240 V
    • Apple
    • Compatible
    • Design
    • 2.1
  • Interfaces
    • Audio
    • Supports MP3, WMA, AAC, FLAC, WAV
    • Wireless
    • Wi-Fi (5 GHz/2.4 GHz)
    • Line-IN
    • 3.5 mm Klinkenstecker
    • Coaxial digital input
    • 1x
    • optical input
    • 1x
  • External I/O Ports
    • LAN
    • 10 Base-T/100 Base-TX
    • USB 2.0 external
    • 1x
    • HDMI
    • 1x
  • Electrical values
    • Subwoofer
    • Wireless subwoofer
  • Specials
    • Specification
    • Class D amplification
  • Music Services
    • Deezer
    • Yes
    • DLNA
    • Yes
    • napster
    • Yes
    • Spotify
    • Yes
    • Soundcloud
    • Yes
    • TIDAL
    • Yes
  • Measures
    • Width
    • 1017 mm
    • Depth
    • 94 mm
    • Height
    • 82 mm
  • Weights
    • Weight
    • 9.4 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)
    • Low-voltage connection
    • DC mounted socket, round, 2-pin