Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HEOS 7 HS2 SW :: Wireless speakers with Wi-Fi®/Bluetooth

Item-No.: HEOS 7 HS2 SW
Colour:

€469,00



Bargain Item!
Limited amount available.

HEOS 7 HS2 by Denon, schwarz

  • Product Description
  • Technical information
  • General
    • Type
    • Connect audio loudspeakers
    • Technology
    • 5 active drivers, 2 tweeters, 2 mid-range/woofers
    • Colour
    • Black
    • Power supply
    • External, 120–240 V
    • Apple
    • Compatible
    • Design
    • 2.1
  • Interfaces
    • Audio
    • Supports MP3, WMA, AAC, FLAC, WAV
    • Wireless
    • Wi-Fi (5 GHz/2.4 GHz)
    • Bluetooth
    • Yes
    • LAN
    • 10 Base-T/100 Base-TX
    • Line-IN
    • 3.5 mm jack plug
  • Electrical values
    • Subwoofer
    • Integrated
  • Specials
    • Specification
    • 5x class D amplifiers
  • External I/O Ports
    • USB 2.0 external
    • 1x
  • Music Services
    • Deezer
    • Yes
    • DLNA
    • Yes
    • napster
    • Yes
    • Spotify
    • Yes
    • Soundcloud
    • Yes
    • TIDAL
    • Yes
  • Measures
    • Width
    • 479 mm
    • Depth
    • 164 mm
    • Height
    • 203 mm
  • Weights
    • Weight
    • 4.5 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Bigger is better when it's time to party.
  • NEW High Resolution Audio Support
  • NEW Bluetooth® Integrated
  • Effortlessly fills large rooms with huge sound
  • Sound is optimised via precision acoustical processing algorithms that originated in top recording studios.
  • Stream from your favourite music service such as Spotify, Deezer or TuneIn
  • FREE HEOS app for iOS and Android
  • Stream music stored locally on your iOS or Android smartphone or tablet.
  • A USB jack and auxiliary input jack allow playback from these sources to one or more HEOS players, perfectly synchronised
  • Built-in dual band wireless connects to standard home wireless networks
  • Volume up, volume down and mute buttons, mute LED indicator, multicolor status LED indicator
  • Headphone output exclusive to HEOS 7
  • Ethernet jack for wired network connectivity
  • Bass and treble controls


Ideal for large rooms and open areas such as living rooms, patios, or open-floor-plan homes.

This large speaker is top of the line, for those who demand the best, biggest, loudest. It plays cloud music, music stored on your phone or tablet, plus USB sources, too. Sounds like a party already, doesn’t it?

Sculpted to project prodigious performance, the HEOS 7 is beautifully finished with rich genuine materials, including a brushed metallic apex. It also features a crafted blend of five custom drivers, two passive radiators, five Class D amplifiers, all of which are controlled with state-of-the-art digital signal processing.



Manufacturer : DENON
Package weight : 7.4 kg
RoHS : conform
Technical information
  • General
    • Type
    • Connect audio loudspeakers
    • Technology
    • 5 active drivers, 2 tweeters, 2 mid-range/woofers
    • Colour
    • Black
    • Power supply
    • External, 120–240 V
    • Apple
    • Compatible
    • Design
    • 2.1
  • Interfaces
    • Audio
    • Supports MP3, WMA, AAC, FLAC, WAV
    • Wireless
    • Wi-Fi (5 GHz/2.4 GHz)
    • Bluetooth
    • Yes
    • LAN
    • 10 Base-T/100 Base-TX
    • Line-IN
    • 3.5 mm jack plug
  • Electrical values
    • Subwoofer
    • Integrated
  • Specials
    • Specification
    • 5x class D amplifiers
  • External I/O Ports
    • USB 2.0 external
    • 1x
  • Music Services
    • Deezer
    • Yes
    • DLNA
    • Yes
    • napster
    • Yes
    • Spotify
    • Yes
    • Soundcloud
    • Yes
    • TIDAL
    • Yes
  • Measures
    • Width
    • 479 mm
    • Depth
    • 164 mm
    • Height
    • 203 mm
  • Weights
    • Weight
    • 4.5 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin