Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HEOS 5 HS2 SW :: Wireless speakers with Wi-Fi®/Bluetooth

Item-No.: HEOS 5 HS2 SW
Colour:

€354,95



Bargain Item!
Limited amount available.

HEOS 5 HS2 by Denon, schwarz

  • Product Description
  • Technical information
  • General
    • Type
    • Connect audio loudspeakers
    • Technology
    • 4 active drivers, 2 tweeters, 2 mid-range/woofers
    • Colour
    • Black
    • Power supply
    • External, 120–240 V
    • Apple
    • Compatible
    • Design
    • 2.0
  • Interfaces
    • Audio
    • Supports MP3, WMA, AAC, FLAC, WAV
    • Wireless
    • Wi-Fi (5 GHz/2.4 GHz)
    • Bluetooth
    • Yes
    • LAN
    • 10 Base-T/100 Base-TX
    • Line-IN
    • 3.5 mm jack plug
  • Specials
    • Specification
    • 4x class D amplifiers
  • External I/O Ports
    • USB 2.0 external
    • 1x
  • Music Services
    • Deezer
    • Yes
    • DLNA
    • Yes
    • napster
    • Yes
    • Spotify
    • Yes
    • Soundcloud
    • Yes
    • TIDAL
    • Yes
  • Measures
    • Width
    • 294 mm
    • Depth
    • 166 mm
    • Height
    • 209 mm
  • Weights
    • Weight
    • 3.0 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Elegance meets perfomance.
  • NEW High Resolution Audio Support
  • NEW Bluetooth® Integrated
  • Sleek and elegant form factor produces incredible high impact full range HiFi
  • Amazing output from a discreet footprint
  • Volume up, volume down and mute buttons, mute LED indicator, multicolour status LED indicator
  • FREE HEOS app for iOS and Android
  • Stream from your favourite music service such as Spotify, Pandora, Rhapsody or TuneIn
  • Stream from your favourite music service such as Spotify, Deezer or TuneIn
  • A USB jack and auxiliary input jack allow playback from these sources to one or more HEOS players, perfectly synchronised
  • Stream music from devices on your home network such as NAS drives and computers
  • 'Built-in dual band wireless connects to standard home wireless networks
  • Ethernet jack for wired network connectivity


Ideal for medium to large rooms such as dining rooms, larger bedrooms and offices or smaller living rooms.

This beautifully styled middle sized speaker plays cloud music, music stored on your phone or tablet, plus USB and NAS sources, too. Be greedy, you’re covered.

It also features a well-crafted blend of four custom drivers, one radiator and four Class-D amplifiers, all of which are controlled with state-of-the-art-digital signal processing born in the studio. Translated from the tech: Really smart people engineered this with really cool components, and you will hear it in every beat.



Manufacturer : DENON
Package weight : 5.2 kg
RoHS : conform
Technical information
  • General
    • Type
    • Connect audio loudspeakers
    • Technology
    • 4 active drivers, 2 tweeters, 2 mid-range/woofers
    • Colour
    • Black
    • Power supply
    • External, 120–240 V
    • Apple
    • Compatible
    • Design
    • 2.0
  • Interfaces
    • Audio
    • Supports MP3, WMA, AAC, FLAC, WAV
    • Wireless
    • Wi-Fi (5 GHz/2.4 GHz)
    • Bluetooth
    • Yes
    • LAN
    • 10 Base-T/100 Base-TX
    • Line-IN
    • 3.5 mm jack plug
  • Specials
    • Specification
    • 4x class D amplifiers
  • External I/O Ports
    • USB 2.0 external
    • 1x
  • Music Services
    • Deezer
    • Yes
    • DLNA
    • Yes
    • napster
    • Yes
    • Spotify
    • Yes
    • Soundcloud
    • Yes
    • TIDAL
    • Yes
  • Measures
    • Width
    • 294 mm
    • Depth
    • 166 mm
    • Height
    • 209 mm
  • Weights
    • Weight
    • 3.0 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin