Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HEOS 3 HS2 WS :: Wireless speakers with Wi-Fi®/Bluetooth

Item-No.: HEOS 3 HS2 WS
Colour:

€299,00



Bargain Item!
Limited amount available.

HEOS 3 HS2 by Denon, weiß

  • Product Description
  • Technical information
  • General
    • Type
    • Connect audio loudspeakers
    • Technology
    • 2 active full range drivers
    • Assembly
    • Stereo pairing: possible
    • Colour
    • White
    • Power supply
    • External, 100 - 240 V
    • Apple
    • Compatible
    • Design
    • 1.0
  • Interfaces
    • Audio
    • Supports MP3, WMA, AAC, FLAC, WAV
    • Wireless
    • Wi-Fi (5 GHz/2.4 GHz)
    • Bluetooth
    • Yes
    • LAN
    • 10 Base-T/100 Base-TX
    • Line-IN
    • 3.5 mm jack plug
  • Specials
    • Specification
    • Double class D amplifier
  • External I/O Ports
    • USB 2.0 external
    • 1x
  • Music Services
    • Deezer
    • Yes
    • DLNA
    • Yes
    • napster
    • Yes
    • Spotify
    • Yes
    • Soundcloud
    • Yes
    • TIDAL
    • Yes
  • Measures
    • Width
    • 130 mm
    • Depth
    • 165 mm
    • Height
    • 272 mm
  • Weights
    • Weight
    • 1.9 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Compact speaker delivering big HEOS sound.
  • NEW High Resolution Audio Support
  • NEW Bluetooth® Integrated
  • Dual custom full-range drivers powered by a two-channel Class-D amplifier
  • Small enough to put wherever you need big HEOS sound
  • Two full-range drivers pump out rich, clean sound powered by a pure and efficient two-channel digital amplifier
  • Sound is optimized via precision acoustical processing algorithms that originated in top recording studios.
  • Configure two HEOS 3 speakers to work together as a stereo pair
  • Stream from your favourite music service such as Spotify, Deezer or TuneIn
  • FREE HEOS app for iOS and Android
  • Stream music stored locally on your iOS or Android smartphone or tablet.
  • A USB jack and auxiliary input jack allow playback from these sources to one or more HEOS players, perfectly synchronised
  • Built-in dual band wireless connects to standard home wireless networks
  • Volume up, volume down and mute buttons, mute LED indicator, multicolor status LED indicator
  • Ethernet jack for wired network connectivity
  • Bass and treble controls


Ideal for small to medium sized rooms, such as bedrooms, offices or kitchens. This compact but full-featured speaker plays cloud music, music stored on your phone or tablet, plus USB and NAS sources, too. Meaning you have options.

It also features a carefully designed blend of two custom full-range drivers and a two-channel class D amplifier, all controlled with state-of-the-art digital signal processing that was born in the recording studio. Translated from the tech: Big, clear sound from highly tested, recording studio-grade engineering.



Manufacturer : DENON
Package weight : 3.45 kg
RoHS : conform
Technical information
  • General
    • Type
    • Connect audio loudspeakers
    • Technology
    • 2 active full range drivers
    • Assembly
    • Stereo pairing: possible
    • Colour
    • White
    • Power supply
    • External, 100 - 240 V
    • Apple
    • Compatible
    • Design
    • 1.0
  • Interfaces
    • Audio
    • Supports MP3, WMA, AAC, FLAC, WAV
    • Wireless
    • Wi-Fi (5 GHz/2.4 GHz)
    • Bluetooth
    • Yes
    • LAN
    • 10 Base-T/100 Base-TX
    • Line-IN
    • 3.5 mm jack plug
  • Specials
    • Specification
    • Double class D amplifier
  • External I/O Ports
    • USB 2.0 external
    • 1x
  • Music Services
    • Deezer
    • Yes
    • DLNA
    • Yes
    • napster
    • Yes
    • Spotify
    • Yes
    • Soundcloud
    • Yes
    • TIDAL
    • Yes
  • Measures
    • Width
    • 130 mm
    • Depth
    • 165 mm
    • Height
    • 272 mm
  • Weights
    • Weight
    • 1.9 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin