Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HDMI STM :: HDMI plug 1.3, metal version

Item-No.: HDMI STM
€2,10
Category of goods: 1 = discountable

HDMI STM

  • Product Description
  • Technical information
  • General
    • Type
    • HDMI plug
    • Design
    • Metal housing
  • Interfaces
    • Connection
    • Plug
  • Measures
    • Length
    • 33,85 mm
    • Width
    • 17,1 mm
    • Height
    • 7,5 mm

HDMI-plug 1.3, metal version, gold-plated contacts



Package weight : 0.008 kg
RoHS : conform
Technical information
  • General
    • Type
    • HDMI plug
    • Design
    • Metal housing
  • Interfaces
    • Connection
    • Plug
  • Measures
    • Length
    • 33,85 mm
    • Width
    • 17,1 mm
    • Height
    • 7,5 mm
Datasheet/manual