Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HDMI 090P :: HDMI socket 1.3, 90° print, flange

Item-No.: HDMI 090P
€2,20
Category of goods: 1 = discountable

HDMI 090P

  • Product Description
  • Technical information
  • General
    • Type
    • HDMI socket
    • Pole number
    • 19
    • Design
    • With flange
  • Interfaces
    • Connection
    • Printed version
  • Measures
    • Content spacing
    • 1.5/offset 0.75 mm
    • Length
    • 12,5 mm
    • Width
    • 14,0 mm
    • Height
    • 6,1 mm
  • Implementation
    • Protection class
    • UL 94 V0

HDMI socket 1.3, 90° print, with flange, gold-plated contacts



Package weight : 0.003 kg
RoHS : conform
Technical information
  • General
    • Type
    • HDMI socket
    • Pole number
    • 19
    • Design
    • With flange
  • Interfaces
    • Connection
    • Printed version
  • Measures
    • Content spacing
    • 1.5/offset 0.75 mm
    • Length
    • 12,5 mm
    • Width
    • 14,0 mm
    • Height
    • 6,1 mm
  • Implementation
    • Protection class
    • UL 94 V0
Datasheet/manual