Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 65394 :: Mini Displayport socket > 22-pin terminal block

Item-No.: DELOCK 65394
€6,20
Category of goods: 1 = discountable

DELOCK 65394

  • Product Description
  • Technical information
  • General
    • Type
    • Mini displayport female
    • Pole number
    • 22
    • Design
    • Printed circuit board with insulating non-slip pad
  • Interfaces
    • Connection
    • Terminal block
  • Measures
    • Content spacing
    • 3,81 mm
    • Length
    • 58,6 mm
    • Width
    • 22 mm
    • Height
    • 13,7 mm
  • Packaging
    • Packaging
    • Polybag

This mini Displayport to terminal block adapter is suitable for special industrial applications, e.g. for connecting individual wiring harnesses with open cable ends.

• Mini Displayport socket
• 22-pin terminal block
• Pitch 3.81
• PCB with isolating, non-slip pad
• Dimensions: (LxWxH): approx. 58.6 x 22 x 13.7 mm

Package contents
• Adapter in a handy polythene bag



Manufacturer : DELOCK
Factory number : 65394
Package weight : 0.017 kg
RoHS : conform
Technical information
  • General
    • Type
    • Mini displayport female
    • Pole number
    • 22
    • Design
    • Printed circuit board with insulating non-slip pad
  • Interfaces
    • Connection
    • Terminal block
  • Measures
    • Content spacing
    • 3,81 mm
    • Length
    • 58,6 mm
    • Width
    • 22 mm
    • Height
    • 13,7 mm
  • Packaging
    • Packaging
    • Polybag
Datasheet/manual