Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 65286 :: Dual port panel jack, HDMI + Displayport

Item-No.: DELOCK 65286
€5,40
Category of goods: 1 = discountable

DELOCK 65286

  • Product Description
  • Technical information
  • General
    • Type
    • HDMI dualport
    • Pole number
    • 21
    • Design
    • Metal housing
  • Interfaces
    • Connection
    • SMD version
  • Measures
    • Length
    • 15,85 mm
    • Width
    • 19,05 mm
    • Height
    • 7,26 mm
  • Implementation
    • Protection class
    • UL 94 V0

This Delock connector can be soldered to a PCB. The DP and HDMI combination socket enables you to connect either a DP or an HDMI cable.

Technical data
• Connectors: HDMI + Displayport > 21-pin DIP type
• THT PCB mounting
• Solder pins (pin 1-20): Ø 0.5 m
• Solder pin (pin 21): Ø 0.85 mm
• Enclosure material: thermoplastic moulding material in line with UL 94-V0
• Contacts: gold-plated
• Dimensions (LxWxH on PCB): 15.85 mm x 19.05 mm 7.26 mm

System requirements
• PCB with HDMI + Displayport feed-through holes

Package contents
• Connector

Packaging
• Delock polythene bag



Manufacturer : DELOCK
Factory number : 65286
Package weight : 0.005 kg
RoHS : conform
Technical information
  • General
    • Type
    • HDMI dualport
    • Pole number
    • 21
    • Design
    • Metal housing
  • Interfaces
    • Connection
    • SMD version
  • Measures
    • Length
    • 15,85 mm
    • Width
    • 19,05 mm
    • Height
    • 7,26 mm
  • Implementation
    • Protection class
    • UL 94 V0