Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 65170 :: VGA socket > 16-pin terminal block

Item-No.: DELOCK 65170
€6,50
Category of goods: 1 = discountable

DELOCK 65170

  • Product Description
  • Technical information
  • General
    • Type
    • VGA terminal adapter
    • Pole number
    • 16
    • Design
    • Printed circuit board
  • Interfaces
    • Connection
    • Terminal block
  • Measures
    • Content spacing
    • 3,81 mm

This VGA to terminal block adapter is suitable for special industrial applications, e.g. for connecting individual wiring harnesses with open cable ends.

Technical data
• VGA 15-pin connector
• 16-pin terminal block
• Pitch 3.81

Package contents
• Adapter

Packaging
• Delock polythene bag



Manufacturer : DELOCK
Factory number : 65170
Package weight : 0.019 kg
RoHS : conform
Technical information
  • General
    • Type
    • VGA terminal adapter
    • Pole number
    • 16
    • Design
    • Printed circuit board
  • Interfaces
    • Connection
    • Terminal block
  • Measures
    • Content spacing
    • 3,81 mm