Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RAN GT1670-SB3 :: 8.89 cm (3.5") SATA to USB 3.0/eSATA


Raidon GT1670-SB3 schwarz, 3.5", USB 3.0/eSATA

  • Product Description
  • Technical information
  • General
    • Design
    • For a hard drive
    • Design
    • Suitable for hard drives up to 8 TB
    • Power supply
    • External
    • Type
    • Hard drive casing
    • Accessory
    • USB cable, eSATA cable, power supply
    • Illumination
    • Status LED
    • System requirements
    • Windows, Linux, Mac
    • Colour
    • Black
    • Material
    • Aluminium, plastic
  • Implementation
    • External
    • USB 3.0, eSATA
    • Internal
    • SATA 3
  • Measures
    • Format
    • 8.9 cm (3.5”)
    • Height
    • 130 mm
    • Width
    • 35 mm
    • Depth
    • 230 mm
  • Specials
    • Fan
    • No
  • Electrical values
    • Operating voltage
    • 100 - 240 V
  • Weights
    • Weight
    • 0.98 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

The hard drive housing for Windows, Mac and Linux

One great feature of an external housing with a single hard drive is that it can be taken to a friend's house or to customers' premises. But what is the use of the beautifully fast transfer speed of offered by USB 3.0 if your friend or the customer does not have a USB 3.0-capable computer?
With the latest GT1670-SB3, this is not a problem. As well as USB 3.0, this device is also equipped with eSATA, making it ideal for multimedia files, where large amounts of data often need to be transferred quickly while remaining cool in the process. The device is so cool that it manages without a fan. This capability is made possible by discharging the operating heat to the outside of the device via its metal housing according to the principle of a heat exchanger.

  • High-quality aluminium housing

  • For 2.5" or 3.5" SATA hard drives

  • With power switch to save energy easily

  • Low-noise, fanless design

  • Plug and play, plus hot swap

  • USB 3.0 and eSATA

  • Removable hard drive carrier simplifies data management

  • With aluminium housing for perfect heat dissipation

  • Hot-swap hard drive carrier with safety lock

  • Supported operating systems: Windows, Linux, Mac




Manufacturer : RAIDON
Factory number : 12194
Package weight : 1.19 kg
RoHS : conform
Technical information
  • General
    • Design
    • For a hard drive
    • Design
    • Suitable for hard drives up to 8 TB
    • Power supply
    • External
    • Type
    • Hard drive casing
    • Accessory
    • USB cable, eSATA cable, power supply
    • Illumination
    • Status LED
    • System requirements
    • Windows, Linux, Mac
    • Colour
    • Black
    • Material
    • Aluminium, plastic
  • Implementation
    • External
    • USB 3.0, eSATA
    • Internal
    • SATA 3
  • Measures
    • Format
    • 8.9 cm (3.5”)
    • Height
    • 130 mm
    • Width
    • 35 mm
    • Depth
    • 230 mm
  • Specials
    • Fan
    • No
  • Electrical values
    • Operating voltage
    • 100 - 240 V
  • Weights
    • Weight
    • 0.98 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual