Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RAN GR3680-SB3 :: 2x 8.89 cm (3.5") SATA to USB 3.0/eSATA


Raidon GR3680-SB3, 2.5"/3.5", USB 3.0/eSATA

  • Product Description
  • Technical information
  • General
    • Design
    • For two hard drives
    • Design
    • Suitable for hard drives up to 8 TB
    • Power supply
    • External
    • Type
    • Hard drive casing
    • Accessory
    • USB cable, eSATA cable, power supply
    • Illumination
    • Status LED
    • System requirements
    • Windows, Linux, Mac
    • Colour
    • Black
    • Material
    • Aluminium, plastic
  • Implementation
    • External
    • USB 3.0, eSATA
    • Internal
    • SATA 3
  • Measures
    • Format
    • 8.9 cm (3.5”)
    • Height
    • 102 mm
    • Width
    • 122 mm
    • Depth
    • 215 mm
  • Specials
    • Fan
    • Yes
  • Electrical values
    • Operating voltage
    • 100 - 240 V
  • Weights
    • Weight
    • 1.7 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C14 - cold device socket (m)
    • Power supply, on device
    • EF - French + protective contact CEE 7/7

RAID sub-system for 2x 2.5" or 2 x 3.5" SATA hard drives/SSD, RAID 0, 1

The RAID system that you can forget about
Install your hard drives, connect a device to the computer or server via the fast USB 3.0 or eSATA connection, insert a power plug, set RAID mode on the display, start memory usage and get to work. The system checks itself. It warns the user in the event of an incident. In the case of a hard drive error, simply replace the hard drive (auto-rebuild).

  • Supports 2x 2.5" or 2 x 3.5" SATA hard drives

  • External data connection: USB 3.0 with UASP support, eSATA up to 6 Gbit/s

  • RAID level 0, 1

  • Hot-swap hard drive carriers for easy installation

  • Hard drive carriers with safety lock

  • Transfer rate: up to 6 Gbit/s

  • LED for: operation, hard drive access and alarm, recovery, RAID mode, fan failure and temperature alarm

  • Supported operating systems: Windows, Linux, Mac




Manufacturer : RAIDON
Factory number : 12229
Package weight : 2.212 kg
RoHS : conform
Technical information
  • General
    • Design
    • For two hard drives
    • Design
    • Suitable for hard drives up to 8 TB
    • Power supply
    • External
    • Type
    • Hard drive casing
    • Accessory
    • USB cable, eSATA cable, power supply
    • Illumination
    • Status LED
    • System requirements
    • Windows, Linux, Mac
    • Colour
    • Black
    • Material
    • Aluminium, plastic
  • Implementation
    • External
    • USB 3.0, eSATA
    • Internal
    • SATA 3
  • Measures
    • Format
    • 8.9 cm (3.5”)
    • Height
    • 102 mm
    • Width
    • 122 mm
    • Depth
    • 215 mm
  • Specials
    • Fan
    • Yes
  • Electrical values
    • Operating voltage
    • 100 - 240 V
  • Weights
    • Weight
    • 1.7 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C14 - cold device socket (m)
    • Power supply, on device
    • EF - French + protective contact CEE 7/7
Datasheet/manual