Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOGILINK UA0107A :: External USB 3.0 HDD case, SATA 3.5", aluminium, silver

Item-No.: LOGILINK UA0107A
Colour:

€16,95




LOGILINK UA0107A

  • Product Description
  • Technical information
  • General
    • Design
    • For a hard drive
    • Design
    • Suitable for hard drives over 2 TB
    • Power supply
    • External
    • Type
    • Hard drive casing
    • Illumination
    • Status LED
    • Colour
    • Silver
    • Material
    • Aluminium, plastic
  • Implementation
    • External
    • USB 3.0
    • Internal
    • SATA 2
  • Measures
    • Format
    • 8.9 cm (3.5”)
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

Hard disk housing, 3.5-inch S-ATA, USB 3.0, aluminium, silver

External aluminium housing from LogiLink for the installation and operation of 3.5-inch S-ATA hard disks. Standardised size. Compatible with all notebook hard disks. Connected to the PC or notebook via the fast USB 3.0 Super Speed interface. USB stands for Universal Serial Bus and operates at a transfer rate of up to 5 Gbps. Very easy to connect and the device is automatically detected by modern operating systems.

• External USB 3.0 hard disk housing
• Suitable for 3.5" SATA HDD
• Transfer rate: up to 5 Gbps
• Backwards compatible with USB 2.0, 1.1
• High-grade aluminium enclosure
• Hot plug and plug and play capabilities
• No driver installation
• USB 3.0 connection cable and 12 V/ 2 A power supply unit included



Manufacturer : LOGILINK
Factory number : UA0107A
Package weight : 0.549 kg
RoHS : conform
Technical information
  • General
    • Design
    • For a hard drive
    • Design
    • Suitable for hard drives over 2 TB
    • Power supply
    • External
    • Type
    • Hard drive casing
    • Illumination
    • Status LED
    • Colour
    • Silver
    • Material
    • Aluminium, plastic
  • Implementation
    • External
    • USB 3.0
    • Internal
    • SATA 2
  • Measures
    • Format
    • 8.9 cm (3.5”)
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual