Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


IT88884055 :: 8.89 cm (3.5") SATA, USB 3.0, aluminium


Inter-Tech Veloce GD-35612, 3.5", USB 3.0

  • Product Description
  • Technical information
  • General
    • Design
    • For a hard drive
    • Design
    • Suitable for hard drives up to 4 TB
    • Power supply
    • External
    • Type
    • Hard drive casing
    • Accessory
    • Data cable, power supply
    • Illumination
    • Status LED
    • Colour
    • Black
    • Material
    • Aluminium, plastic
  • Implementation
    • External
    • USB 3.0
    • Internal
    • SATA 2
  • Measures
    • Format
    • 8.9 cm (3.5”)
    • Height
    • 120 mm
    • Width
    • 32 mm
    • Depth
    • 182 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC
    • Low-voltage connection
    • DC panel jack, round, 2-pin

The GD-35612 is equipped as standard with a high-speed USB 3.0 port and ensures a data transfer rate of up to 5 Gbit/s. Mounting rails are included to ensure quick and easy installation of the hard drive, so that you can forget about screws and tools. Fast and secure, state-of-the-art data transfer ensures complaints are a thing of the past.

The housing is made from solid, brushed aluminium and thus offers both excellent protection from external influences and works as a visual highlight.

• Hard drive size: 3.5" SATA I-II, max. 3TB, max. 25.4 mm height
• Max. data transfer rate: 5 Gbit/s
• Plug 'n' play
• Material: aluminium
• Dimensions (H/W/D): 120 x 32 x 182 mm
• Operating keys: ON/OFF switch
• LED indicators: LED for power and HDD activity
• Supported operating systems: Win 2000, XP, Vista, 7, 8, MAC OS 9.1 or higher, Linux 2.4.x
• Power supply: via external power supply unit
• Warranty: 24 months



Manufacturer : INTER-TECH
Factory number : 88884055
Package weight : 0.651 kg
RoHS : conform
Technical information
  • General
    • Design
    • For a hard drive
    • Design
    • Suitable for hard drives up to 4 TB
    • Power supply
    • External
    • Type
    • Hard drive casing
    • Accessory
    • Data cable, power supply
    • Illumination
    • Status LED
    • Colour
    • Black
    • Material
    • Aluminium, plastic
  • Implementation
    • External
    • USB 3.0
    • Internal
    • SATA 2
  • Measures
    • Format
    • 8.9 cm (3.5”)
    • Height
    • 120 mm
    • Width
    • 32 mm
    • Depth
    • 182 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC
    • Low-voltage connection
    • DC panel jack, round, 2-pin
Datasheet/manual