Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ICY IB-3810U3 :: 10-Bay External SINGLE System USB 3.0


Icy Box IB-3810U3, 3.5", USB 3.0

  • Product Description
  • Technical information
  • General
    • Design
    • For up to 10 hard drives
    • Design
    • No capacity limit
    • Power supply
    • Internal
    • Type
    • Hard drive casing
    • Accessory
    • Mains cable, USB cable, installation instructions
    • Illumination
    • Status LED
    • System requirements
    • Windows 7/8 or higher, MAC OS X 10.5 or higher
    • Colour
    • Black
    • Material
    • Steel, plastic
  • Implementation
    • External
    • USB 3.0
    • Internal
    • SATA 3
  • Measures
    • Format
    • 8.9 cm (3.5”)
    • Height
    • 385 mm
    • Width
    • 180 mm
    • Depth
    • 337 mm
  • Specials
    • Fan
    • Yes
    • Specification
    • Single
  • Electrical values
    • Operating voltage
    • 100 - 240 V
  • Weights
    • Weight
    • 6.16 kg
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C14 - cold device socket (m)
    • Power supply, on device
    • EF - French + protective contact CEE 7/7
Need more space?

This external SINGLE enclosure offers space for a total of ten SATA I/II/III HDDs. It consists mainly of steel and is therefore stable and dissipates heat particularly well. The cooling of the drives is supported by one big 140 mm fan on the rear and corresponding air intakes inside the doors of the drive bays at the front. The enclosure's doors are individual lockable.

The LEDs of the IB-3810U3 continuously inform you about the operation and disk usage. As a huge data storage, this SINGLE system can present his full functionality and the external USB 3.0 interface with UASP support enables the possibility to use HDDs without any size limitation.

ICY BOX IB-3810U3

• External SINGLE System for 10x 3.5" SATA I/II/III HDD
• HDD capacity unlimited
• Energy saving by supporting auto power off mode for HDDs and case fan
• EASY-Swap, assembling by trayless and toolless design
• Supported RAID level: SINGLE
• External data interface: USB 3.0 with UASP Support
• Transfer rates: USB 3.0 up to 5 Gbit/s
• Hard drives individual ON-/OFF-switch without loss of USB connection
• Plug & Play and Hot Swap
• LED for: Power, HDD in use and access
• Windows 7/8.x or later, MAC OS X 10.5 or later



Manufacturer : ICYBOX
Factory number : 26381
Package weight : 7.34 kg
RoHS : conform
Technical information
  • General
    • Design
    • For up to 10 hard drives
    • Design
    • No capacity limit
    • Power supply
    • Internal
    • Type
    • Hard drive casing
    • Accessory
    • Mains cable, USB cable, installation instructions
    • Illumination
    • Status LED
    • System requirements
    • Windows 7/8 or higher, MAC OS X 10.5 or higher
    • Colour
    • Black
    • Material
    • Steel, plastic
  • Implementation
    • External
    • USB 3.0
    • Internal
    • SATA 3
  • Measures
    • Format
    • 8.9 cm (3.5”)
    • Height
    • 385 mm
    • Width
    • 180 mm
    • Depth
    • 337 mm
  • Specials
    • Fan
    • Yes
    • Specification
    • Single
  • Electrical values
    • Operating voltage
    • 100 - 240 V
  • Weights
    • Weight
    • 6.16 kg
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C14 - cold device socket (m)
    • Power supply, on device
    • EF - French + protective contact CEE 7/7
Datasheet/manual