Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FANTEC QB-35US3R :: 4x 8.9 cm (3.5") SATA RAID USB3.0+eSATA box


Fantec QB-35US3R black, 3.5", USB 3.0/eSATA

  • Product Description
  • Technical information
  • General
    • Design
    • For up to 4 hard drives
    • Power supply
    • 60 W
    • Type
    • Hard drive casing
    • Accessory
    • eSATA cable,USB cable, manual
    • Illumination
    • Status LED
    • Colour
    • Black
    • Material
    • Aluminium, plastic
  • Implementation
    • External
    • USB 3.0, eSATA
    • Internal
    • SATA 2
  • Measures
    • Format
    • 8.9 cm (3.5”)
    • Height
    • 166 mm
    • Width
    • 126 mm
    • Depth
    • 215 mm
  • Specials
    • Fan
    • Yes
    • Specification
    • RAID
  • Electrical values
    • Operating voltage
    • 100 - 240 V
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C14 - cold device socket (m)
    • Power supply, on device
    • EF - French + protective contact CEE 7/7
    • Low-voltage connection
    • DIN 4-pol

For the installation of 4x 8.89 cm (3.5") SATA hard drives.

Internal RAID controller (can be used without any additional hardware)
RAID modes supported: 0/1/3/5/10 & BIG

Easy installation with plug-and-play.

Flexible interface selection (USB 3.0 & eSATA) The device can also be operated on
USB 2.0 and USB 1.1 ports (backward compatible).
Automatic switch-off when PC is powered down.

Status LED display:
• Power & synchronisation status
• USB & eSATA (connection & activity)
• Fan speed (3 levels)

Automatic fan control with built-in temperature sensor or
manual control/3 speeds:

• Slow < 45°C 1200 rpm
• Medium 45 - 54°C 1800 rpm
• Fast > 55°C 2500 rpm

• 8.89 cm (3.5") 4xSATA
• USB/eSATA
• RAID modes: 0/1/3/5/10 & BIG

Connections:

• Internal: 4xSATA
• External: 1x eSATA, 1x USB 3.0

Operating system:
• MS Windows 2000/XP/Vista/7
Mac OS X, Linux

Fan:
• 1 x 80 mm temperature-controlled fan for excellent heat dissipation

Material/colour:
• Varnished metal housing/black

Characteristics:
• JBOD mode: up to 4 individual, independent hard drives (no RAID)
• Front network switch
• Status LED display
• Suitable for 8.89 cm (3.5") SATA HDDs (up 3 TB per HDD slot).
• A controller with a port multiplier (PM) is required for JBOD mode via
eSATA.

Accessories supplied:
• USB cable
• eSATA cable
• Ext. power supply unit
• Manual
• 4x hard drive bracket
• Screwdriver

---Hard drive not included----



Manufacturer : FANTEC
Factory number : 1519
Package weight : 3.017 kg
RoHS : conform
Technical information
  • General
    • Design
    • For up to 4 hard drives
    • Power supply
    • 60 W
    • Type
    • Hard drive casing
    • Accessory
    • eSATA cable,USB cable, manual
    • Illumination
    • Status LED
    • Colour
    • Black
    • Material
    • Aluminium, plastic
  • Implementation
    • External
    • USB 3.0, eSATA
    • Internal
    • SATA 2
  • Measures
    • Format
    • 8.9 cm (3.5”)
    • Height
    • 166 mm
    • Width
    • 126 mm
    • Depth
    • 215 mm
  • Specials
    • Fan
    • Yes
    • Specification
    • RAID
  • Electrical values
    • Operating voltage
    • 100 - 240 V
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C14 - cold device socket (m)
    • Power supply, on device
    • EF - French + protective contact CEE 7/7
    • Low-voltage connection
    • DIN 4-pol