reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FANTEC MR35DU36G :: USB 3.0 - 2x 8.9 cm (3.5") HDD housing

Item-No.: FANTEC MR35DU36G
€86,95



Bargain Item!
Limited amount available.

Fantec MR-35DU3-6G, 3.5", USB 3.0

  • Product Description
  • Technical information
  • General
    • Design
    • For two hard drives
    • Design
    • Suitable for hard drives over 2 TB
    • Power supply
    • Internal
    • Type
    • Hard drive casing
    • Accessory
    • Data cable, power cable
  • Implementation
    • External
    • USB 3.0
    • Internal
    • SATA 3
  • Measures
    • Format
    • 8.9 cm (3.5”)
    • Height
    • 180 mm
    • Width
    • 52 mm
    • Depth
    • 114 mm
  • Specials
    • Fan
    • Yes
    • Specification
    • RAID
  • Weights
    • Weight
    • 1.9 kg
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C14 - cold device socket (m)
    • Power supply, on device
    • EF - French + protective contact CEE 7/7

Back up your data on the Fantec MR-35DU3-6G with space for two SATA I/II/III hard drives in a single housing. With the RAID modes (0, 1, JBOD and BIG), the product offers various settings for data security and data redundancy. You can transfer your data extremely fast at speeds of up to 5 GB/sec via the SUPERSPEED USB 3.0 interface. It is up to 70% faster than conventional housings thanks to full support for SATA III 6G hard drives and the new UASP transfer protocol. Quick and easy installation with plug-and-play means that the hard drive is ready to use in no time and it is possible to replace hard drives quickly and easily without tools because there are no screws. The FANTEC MR-35DU3-6G also features a 70 mm fan to cool the hard drive.

Features
• External hard drive housing
• Suitable for 2x 8.89 cm (3.5") SATA I/II/III HDDs
• Plug & play, hot plug
• SUPERSPEED USB 3.0 port, data transfers up to 5 Gbit/s
• Internal 70 mm fan
• RAID modes (0,1,JBOD,BIG)
• Status LED (front)
• Power switch (front)

Connections
• 2x SATA (internal)
• 1x SUPERSPEED USB 3.0 port (back)
• 1x power connection (back)

Operating system
• Microsoft Windows Vista/7/8/8.1
• MacOS 10.3 and higher
• Linux

Supplied accessories
• 1x USB 3.0 cable
• 1x power cable
• User manual



Manufacturer : FANTEC
Factory number : MR-35DU3-6G
Package weight : 2.629 kg
RoHS : conform
Technical information
  • General
    • Design
    • For two hard drives
    • Design
    • Suitable for hard drives over 2 TB
    • Power supply
    • Internal
    • Type
    • Hard drive casing
    • Accessory
    • Data cable, power cable
  • Implementation
    • External
    • USB 3.0
    • Internal
    • SATA 3
  • Measures
    • Format
    • 8.9 cm (3.5”)
    • Height
    • 180 mm
    • Width
    • 52 mm
    • Depth
    • 114 mm
  • Specials
    • Fan
    • Yes
    • Specification
    • RAID
  • Weights
    • Weight
    • 1.9 kg
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C14 - cold device socket (m)
    • Power supply, on device
    • EF - French + protective contact CEE 7/7