Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FANTEC DB-F8U3E :: Fantec 3.5" housing USB 3.0/eSATA


Fantec DB-F8U3e schwarz, 3.5", USB 3.0/eSATA

  • Product Description
  • Technical information
  • General
    • Design
    • For a hard drive
    • Design
    • Suitable for hard drives up to 4 TB
    • Power supply
    • External
    • Type
    • Hard drive casing
  • Implementation
    • External
    • USB 3.0, eSATA
    • Internal
    • SATA 2
  • Measures
    • Format
    • 8.9 cm (3.5”)
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

3.5" hard drive housing USB 3.0 & eSATA

For installing an 8.89 cm (3.5") SATA hard drive. Quick and easy installation with plug-and-play means that the hard drive is ready to use in no time. The SUPERSPEED USB 3.0 and eSATA interfaces ensure extremely fast data transfer up to 5 Gbit/s (SUPERSPEED USB 3.0) or 3 Gbit/s (eSATA). The robust, black aluminium housing provides the ideal protection for your data even during mobile use. The built-in 80 mm fan also provides optimum cooling for the integrated hard drive.

• Aluminium housing (black) in book form
• Suitable for 8.89 cm (3.5") hard drives (max. 4 TB hard drive capacity)
• SUPERSPEED USB 3.0 & eSATA port
• Status LED, power switch
• 80 mm fan (can be manually operated)


Supplied accessories
• USB 3.0 cable, backwards compatible with USB 2.0 and USB 1.1
• eSATA cable
• External power supply unit
• Manual
• Warranty card



Manufacturer : FANTEC
Factory number : 1564
Package weight : 1.06 kg
RoHS : conform
Technical information
  • General
    • Design
    • For a hard drive
    • Design
    • Suitable for hard drives up to 4 TB
    • Power supply
    • External
    • Type
    • Hard drive casing
  • Implementation
    • External
    • USB 3.0, eSATA
    • Internal
    • SATA 2
  • Measures
    • Format
    • 8.9 cm (3.5”)
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin