Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FANTEC DB-ALU3-6 :: 8.89 cm (3.5") SATA3, USB 3.0, aluminium


Fantec DB-ALU3-6G schwarz, 3.5", USB 3.0

  • Product Description
  • Technical information
  • General
    • Design
    • For a hard drive
    • Design
    • Suitable for hard drives up to 4 TB
    • Power supply
    • External
    • Type
    • Hard drive casing
    • Accessory
    • Data cable, power supply
    • Material
    • Aluminium, plastic
  • Implementation
    • External
    • USB 3.0
    • Internal
    • SATA 3
  • Measures
    • Format
    • 8.9 cm (3.5”)
    • Height
    • 32 mm
    • Width
    • 120 mm
    • Depth
    • 192 mm
  • Weights
    • Weight
    • 0.52 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

3.5 inch SATA 6G hard drive housing with USB 3.0

External hard drive housing made of brushed aluminium.
Quick and easy installation with plug-and-play and the SUPERSPEED USB 3.0 mean that the hard drive housing is ready to use in no time
Connect the hard drive via SUPERSPEED USB 3.0 and reach data transfer rates of up to 5 Gbit/s.

• Suitable for 3.5 inch (8.89 cm) SATA 1/2/3 hard drives (max. 4 TB)
• Full support for SATA 3/SATA 6G hard drives (much faster speeds than for normal housings are possible depending on the hard drive in use!)
• SUPERSPEED USB 3.0 port
• Data transfer rate up to 5 Gbit/s
• Backwards compatible with USB 2.0/USB 1.1 devices
• Housing made of brushed aluminium



Manufacturer : FANTEC
Factory number : 1659
Package weight : 0.628 kg
RoHS : conform
Technical information
  • General
    • Design
    • For a hard drive
    • Design
    • Suitable for hard drives up to 4 TB
    • Power supply
    • External
    • Type
    • Hard drive casing
    • Accessory
    • Data cable, power supply
    • Material
    • Aluminium, plastic
  • Implementation
    • External
    • USB 3.0
    • Internal
    • SATA 3
  • Measures
    • Format
    • 8.9 cm (3.5”)
    • Height
    • 32 mm
    • Width
    • 120 mm
    • Depth
    • 192 mm
  • Weights
    • Weight
    • 0.52 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin