Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FANTEC 1696 :: HDD rack 8x 3.5 SATA HDD USB 3.0 eSATA


FANTEC QB-X8US3-6G schwarz

  • Product Description
  • Technical information
  • General
    • Design
    • For eight hard drives
    • Design
    • Suitable for hard drives over 2 TB
    • Power supply
    • Internal
    • Type
    • Hard drive casing
  • Implementation
    • External
    • USB 3.0, eSATA
    • Internal
    • SATA 3
  • Measures
    • Format
    • 8.9 cm (3.5”)
  • Specials
    • Fan
    • Yes
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C14 - cold device socket (m)
    • Power supply, on device
    • EF - French + protective contact CEE 7/7

Back up your data on the FANTEC QB-X8US3 with space for up to eight SATA I/II/III hard drives in a single housing. All hard drives are displayed individually and can therefore be freely changed, replaced and expanded regardless of the manufacturer or capacity. The flexible SUPERSPEED USB 3.0 and eSATA interfaces ensure extremely fast data transfer. Easy installation with plug-and-play. The built-in temperature sensor automatically controls the two 80 mm fans and provides optimum cooling for the hard drives. The Sync mode automatically turns the device off when you shut down the computer.

Features
• Hard drive exchange housing
• Suitable for 8x 8.89 cm (3.5") SATA I/II/III HDDs
• Expandable regardless of manufacturer or capacity
• SUPERSPEED USB 3.0 port, data transfers up to 5 Gbit/s
• eSATA port, data transfer rates up to 3 Gbit/s
• 2x internal 80 mm fans
• Automatic fan control via built-in temperature sensor
• Manual fan control (3-speed)
• Automatic shut-off when PC is powered down
• Blue LED display (front), interface selection, fan control, Sync mode
• Built-in power supply unit

Connections
• 8x SATA (internal)
• 1x SUPERSPEED USB 3.0 port (back)
• 1x eSATA port (back)
• 1x power connection (back)

Operating system
• Microsoft Windows Vista/7/8/8.1
• MacOS 10.5 and higher
• Linux

Supplied accessories
• 1x USB 3.0 cable
• 1x eSATA cable
• 8x hard drive grips
• 1x power cable
• 1x screwdriver
• User manual on CD
• 2x keys for locking



Manufacturer : FANTEC
Factory number : QB-X8US3-6G
Package weight : 6.3 kg
RoHS : conform
Technical information
  • General
    • Design
    • For eight hard drives
    • Design
    • Suitable for hard drives over 2 TB
    • Power supply
    • Internal
    • Type
    • Hard drive casing
  • Implementation
    • External
    • USB 3.0, eSATA
    • Internal
    • SATA 3
  • Measures
    • Format
    • 8.9 cm (3.5”)
  • Specials
    • Fan
    • Yes
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C14 - cold device socket (m)
    • Power supply, on device
    • EF - French + protective contact CEE 7/7
Datasheet/manual