0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FANTEC 1479 :: FANTEC DB-ALU3e black ext. housing 8.9 cm USB3.0+eSATA


FANTEC DB-ALU3e schwarz

  • Product Description
  • Technical information
  • General
    • Design
    • For a hard drive
    • Power supply
    • External
    • Type
    • Hard drive casing
  • Implementation
    • External
    • USB 3.0, eSATA
    • Internal
    • SATA 2
  • Measures
    • Format
    • 8.9 cm (3.5”)
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC / 2 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
FANTEC DB-ALU3e black

External hard drive housing in black for 8.89 cm (3.5") SATA hard drives with USB 3.0 and eSATA port.

- Brushed black aluminium body
- Suitable for 8.89 cm (3.5") SATA HDDs
- Unlimited hard drive capacity
- USB 3.0 SUPERSPEED, data transfer up to 5 Gbit/s
- eSATA port, data transfer max. 3Gbit/s
- Power switch (back)
- Blue status LED display
- Connection for external power supply unit

Supported operating system:
- Microsoft Windows 2000, XP, Vista, 7
- MacOS 10.3 and higher
- Linux

External hard drive housing for 8.89 cm (3.5 inches) SATA hard drives.
You decide which port you want to use. Use
the SUPERSPEED USB 3.0 port for data transfer speeds of up to 5 Gbit/s
or the eSATA port for data transfer speeds of up to 3 Gbit/sec.
The black aluminium housing provides ideal protection for your data when you're on the go
and ensures passive cooling of the hard drive at the same time. The enclosed accessories allow
vertical or horizontal operation.

Included with delivery:
- Aluminium housing
- USB 3.0 cable
- eSata cable
- External power supply unit
- Base



Manufacturer : FANTEC
Factory number : 1479
Package weight : 0.737 kg
RoHS : conform
Technical information
  • General
    • Design
    • For a hard drive
    • Power supply
    • External
    • Type
    • Hard drive casing
  • Implementation
    • External
    • USB 3.0, eSATA
    • Internal
    • SATA 2
  • Measures
    • Format
    • 8.9 cm (3.5”)
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC / 2 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin