Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 42444 :: External 8.9-cm (3.5") enclosure S-ATA + IDE/USB


DELOCK 42444

  • Product Description
  • Technical information
  • General
    • Design
    • For a hard drive
    • Power supply
    • External
    • Type
    • Hard drive casing
    • Accessory
    • USB cable, power supply, driver, manual
    • System requirements
    • Windows 2000/XP/Vista, Mac OS 9.x or later
    • Colour
    • Black
  • Implementation
    • External
    • USB 2.0
    • Internal
    • IDE, SATA, SATA II
  • Measures
    • Format
    • 8.9 cm (3.5”)
  • Specials
    • Fan
    • No

One 8.9-cm (3.5") SATA or one 8.9-cm (3.5") IDE hard disk can be installed in this aluminium enclosure and connected to any PC or notebook via USB 2.0.

Technical data:
• USB 2.0 specification, revision 2.0
• Data transfer rates up to 480 Mbps
• For 3.5" SATA I, SATA II or IDE hard drives
• Dimensions (LxWxH): 213 x 119 x 33 mm
• Hot plug, plug & play
• For Windows 2000/XP/Vista, Mac OS 9.x or higher

System requirements:
• PC or notebook with a free USB port
• Windows 2000/XP/Vista, Mac OS 9.x or higher

Included with delivery:
• 8.9-cm (3.5") external enclosure
• USB 2.0 cable
• External power supply unit
• Base, screws
• User manual



Manufacturer : DELOCK
Factory number : 42444
Package weight : 0.724 kg
RoHS : conform
Technical information
  • General
    • Design
    • For a hard drive
    • Power supply
    • External
    • Type
    • Hard drive casing
    • Accessory
    • USB cable, power supply, driver, manual
    • System requirements
    • Windows 2000/XP/Vista, Mac OS 9.x or later
    • Colour
    • Black
  • Implementation
    • External
    • USB 2.0
    • Internal
    • IDE, SATA, SATA II
  • Measures
    • Format
    • 8.9 cm (3.5”)
  • Specials
    • Fan
    • No
Datasheet/manual