Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SHARK 7416 :: 2.5" enclosure, SATA HDD > USB 3.1


Sharkoon Quickstore Portable USB 3.1

  • Product Description
  • Technical information
  • Implementation
    • External
    • USB 3.1
    • Internal
    • SATA
    • Transfer rate
    • 10000 (USB)
  • General
    • HDD
    • Up to 9.5 mm design height
    • Type
    • Hard drive casing
    • Power supply
    • No
    • Assembly
    • External
    • Technology
    • Host-powered
    • Colour
    • Black
    • Illumination
    • Status LED
    • Material
    • Aluminium, plastic
    • Accessory
    • USB 3.1 cable, quick-start guide
    • System requirements
    • Windows 7/8
    • Design
    • Retail
  • Measures
    • Format
    • 6.4 cm (2.5”)
    • Length
    • 135 mm
    • Width
    • 85 mm
    • Height
    • 14 mm
  • Interfaces
    • USB
    • USB 3.1
    • SATA
    • Internal
  • Specials
    • Fan
    • No
  • Weights
    • Weight
    • 0.051 kg

Whether you are using 2.5-inch SATA hard drives or SSDs in same design: The QuickStore Portable USB 3.1 provides elegant housing for both types of storage media.
In addition, the stylish external hard drive enclosure is extremely flexible: A 2.5-inch SATA hard drive or SSD with a maximum height of up to 9.5 mm can easily be installed without the use of tools. Thanks to its compact design, the high quality enclosure with brushed aluminium upper surface fits into almost any pocket. Connection to a PC or laptop is by means of an integrated USB 3.1 interface, via which the device is also conveniently supplied with power.

Features:
  • Chip set: ASMedia ASM1142

  • Suitable for: 2.5" SATA HDD/SSD

  • External interface: USB 3.1 Micro-B-Buchse

  • Internal interface: SATA (revision 1.0, 2.0, 3.0)

  • Max. data transfer rate: 10 Gbit/s (USB 3.1)

  • Supports UASP

  • Weight: 51 g

  • Dimensions (L x W x H) 135 x 85 x 14 mm

  • Supported operating systems: Windows 7/8


Package contents:
  • QuickStore Portable USB 3.1

  • USB 3.1 cable (type A plug to micro-B plug)

  • Quick start guide




Manufacturer : SHARKOON
Factory number : 4044951017416
Package weight : 0.14 kg
RoHS : conform
Technical information
  • Implementation
    • External
    • USB 3.1
    • Internal
    • SATA
    • Transfer rate
    • 10000 (USB)
  • General
    • HDD
    • Up to 9.5 mm design height
    • Type
    • Hard drive casing
    • Power supply
    • No
    • Assembly
    • External
    • Technology
    • Host-powered
    • Colour
    • Black
    • Illumination
    • Status LED
    • Material
    • Aluminium, plastic
    • Accessory
    • USB 3.1 cable, quick-start guide
    • System requirements
    • Windows 7/8
    • Design
    • Retail
  • Measures
    • Format
    • 6.4 cm (2.5”)
    • Length
    • 135 mm
    • Width
    • 85 mm
    • Height
    • 14 mm
  • Interfaces
    • USB
    • USB 3.1
    • SATA
    • Internal
  • Specials
    • Fan
    • No
  • Weights
    • Weight
    • 0.051 kg