Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SHARK 1261 :: 2.5" enclosure, SATA HDD > USB 3.0 black

Item-No.: SHARK 1261
Colour:

€17,95




Sharkoon Quickstore Portable Pro schwarz, USB 3.0

  • Product Description
  • Technical information
  • Implementation
    • External
    • USB 3.0
    • Internal
    • SATA
    • Transfer rate
    • 5000 (USB)
  • General
    • HDD
    • Up to 12.5 mm design height
    • Type
    • Hard drive casing
    • Power supply
    • No
    • Assembly
    • External
    • Technology
    • Host-powered
    • Colour
    • Black
    • Illumination
    • Status LED
    • Material
    • Plastic
    • Accessory
    • USB cable, driver, software
    • Design
    • Retail
  • Specials
    • Specification
    • Backup function
    • Fan
    • No
  • Measures
    • Format
    • 6.4 cm (2.5”)
  • Interfaces
    • USB
    • USB 3.0
    • SATA
    • Internal

Whether you are using 2.5" hard drives or solid state disks of the same design: The QuickStore Portable Pro provides elegant housing for both types of storage media.
In addition, the stylish external hard drive enclosure is extremely flexible: Using an adapter, the internal height of the enclosure can be adjusted so that both 9.5-mm and 12.5-mm hard drives can be accommodated in the enclosure.
The enclosure features a built-in backup function, and the accessories include the usual materials (cable, Quick Start Guide) plus the applicable backup software. Installation of the hard drive or SSD in QuickStore Portable Pro is completely tool free and can be completed in just a few simple steps.

Features:
• Suitable for 2.5" SATA hard drives/SSDs (7 mm, 9.5 mm and 12.5 mm in height)
• Compact enclosure in pocket format
• Tool-free assembly
• One-click backup function (Windows only)
• Backup software included
• Supported operating systems: Win XP/Vista/7/8 (32-bit and 64-bit), Mac and Linux
• External interface: USB 3.0 (compatible with USB 2 and USB 1.x)
• Internal interface: SATA (version I and II)
• Data transfer rate: max. 5 Gbit/s
• Dimensions: 134 x 82 x 18.5 mm (L x B x H)
• Weight: approx. 80 g

Package contents:
• QuickStore Portable Pro USB 3.0
• USB 3.0 cable (100 cm)
• Tools CD containing backup software and detailed manual (PDF)
• Quick start guide



Manufacturer : SHARKOON
Factory number : 4044951011261
Package weight : 0.28 kg
RoHS : conform
Technical information
  • Implementation
    • External
    • USB 3.0
    • Internal
    • SATA
    • Transfer rate
    • 5000 (USB)
  • General
    • HDD
    • Up to 12.5 mm design height
    • Type
    • Hard drive casing
    • Power supply
    • No
    • Assembly
    • External
    • Technology
    • Host-powered
    • Colour
    • Black
    • Illumination
    • Status LED
    • Material
    • Plastic
    • Accessory
    • USB cable, driver, software
    • Design
    • Retail
  • Specials
    • Specification
    • Backup function
    • Fan
    • No
  • Measures
    • Format
    • 6.4 cm (2.5”)
  • Interfaces
    • USB
    • USB 3.0
    • SATA
    • Internal