Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SHARK 0202 :: 2.5" enclosure, SATA HDD > USB 3.0


Sharkoon Quickstore portable schwarz, USB 3.0

  • Product Description
  • Technical information
  • Implementation
    • External
    • USB 3.0
    • Internal
    • SATA
    • Transfer rate
    • 5000 (USB)
  • General
    • HDD
    • Up to 9.5 mm design height
    • Type
    • Hard drive casing
    • Power supply
    • No
    • Assembly
    • External
    • Technology
    • Host-powered
    • Colour
    • Black
    • Illumination
    • Status LED
    • Material
    • Aluminium, plastic
    • Accessory
    • USB cable, driver, software
    • Design
    • Retail
  • Specials
    • Specification
    • Backup function
    • Fan
    • No
  • Measures
    • Format
    • 6.4 cm (2.5”)
  • Interfaces
    • USB
    • USB 3.0
    • SATA
    • Internal

The QuickStore Portable is an external enclosure for 2.5" SATA hard drives that fits into (almost) any pocket. The hard disk drive (up to max. 9.5 mm in height) can be installed in the enclosure easily without tools. Connection to a PC or laptop is by means of a fast USB 3.0 interface via which the device is also supplied with power. The external enclosure is accompanied by a CD containing backup software, so data backup can be set up and managed easily.

Features:
• Suitable for 2.5" SATA hard drives (height 9.5 mm)
• Compact enclosure in pocket format
• Tool-free assembly
• One-click backup function (Windows only)
• Backup software included
• No drivers needed for Windows, Mac or Linux
• External interface: micro-USB 3.0 (compatible with USB 2.0 and USB 1.x)
• Internal interface: SATA (version I and II)
• Data transfer rate: max. 5 Gbit/s
• Dimensions: 135 x 85 x 14 mm (L x B x H)
• Weight: approx. 51 g

Included with delivery:
• QuickStore Portable USB 3.0
• USB 3.0 cable
• Quick start guide
• Tools CD containing backup software and detailed manual (PDF)



Manufacturer : SHARKOON
Factory number : 4044951010202
Package weight : 0.223 kg
RoHS : conform
Technical information
  • Implementation
    • External
    • USB 3.0
    • Internal
    • SATA
    • Transfer rate
    • 5000 (USB)
  • General
    • HDD
    • Up to 9.5 mm design height
    • Type
    • Hard drive casing
    • Power supply
    • No
    • Assembly
    • External
    • Technology
    • Host-powered
    • Colour
    • Black
    • Illumination
    • Status LED
    • Material
    • Aluminium, plastic
    • Accessory
    • USB cable, driver, software
    • Design
    • Retail
  • Specials
    • Specification
    • Backup function
    • Fan
    • No
  • Measures
    • Format
    • 6.4 cm (2.5”)
  • Interfaces
    • USB
    • USB 3.0
    • SATA
    • Internal