Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


IT88884059 :: External HDD SATA enclosure, USB 3.0


SinanPower GD25621-S3 USB 3.0

  • Product Description
  • Technical information
  • Implementation
    • External
    • USB 3.0
    • Internal
    • SATA
    • Transfer rate
    • 5000 (USB)
  • General
    • HDD
    • Up to 9.5 mm design height
    • Type
    • Hard drive casing
    • Power supply
    • No
    • Assembly
    • External
    • Technology
    • Host-powered
    • Colour
    • Black
    • Illumination
    • Status LED
    • Material
    • Aluminium, plastic
    • Accessory
    • USB cable, manual, carrying case
    • System requirements
    • Win 2000/ME, XP, Windows Vista, Win7 and MAC OS
    • Design
    • Retail
  • Measures
    • Format
    • 6.4 cm (2.5”)
    • Length
    • 130 mm
    • Width
    • 78 mm
    • Height
    • 13 mm
  • Interfaces
    • USB
    • USB 3.0
    • SATA
    • Internal
  • Specials
    • Fan
    • No
  • Weights
    • Weight
    • 0.06 kg

The GD-25621-S3 2.5" HDD enclosure — lightning-quick data transfer at a low price.

The GD-25621-S3 is equipped as standard with a high-speed USB 3.0 port and ensures a data transfer rate of up to 5 Gbit/s. It also supports 2.5" hard drives with SATA III standard and provides state-of-the-art data transfer.
The enclosure is made from solid, brushed aluminium. It provides excellent protection from external influences and is a real visual highlight. A case is included and provides additional protection for when you are out and about.

Details:
• Hard drive size: 2.5" SATA I-III, max. 4TB, max. 9.5 mm height
• Max. data transfer rate: 5 Gbit/s
• Plug 'n' play
• Material: aluminium
• Dimensions (H/W/D): 78 x 13 x 130 mm
• LED indicators: micro LEDs for power and HDD activity
• Supported operating systems: Win 2000/ME, XP, Windows Vista, Windows 7 and MAC OS
• Power supply: via USB port

Included with delivery:
• SinanPower GD25621-S3
• Retail packaging
• Mini-USB 3.0 connection cable
• USB DC cable
• User manual (German+English)
• Bag of screws
• Screwdriver



Manufacturer : INTER-TECH
Factory number : 88884059
Package weight : 0.213 kg
RoHS : conform
Technical information
  • Implementation
    • External
    • USB 3.0
    • Internal
    • SATA
    • Transfer rate
    • 5000 (USB)
  • General
    • HDD
    • Up to 9.5 mm design height
    • Type
    • Hard drive casing
    • Power supply
    • No
    • Assembly
    • External
    • Technology
    • Host-powered
    • Colour
    • Black
    • Illumination
    • Status LED
    • Material
    • Aluminium, plastic
    • Accessory
    • USB cable, manual, carrying case
    • System requirements
    • Win 2000/ME, XP, Windows Vista, Win7 and MAC OS
    • Design
    • Retail
  • Measures
    • Format
    • 6.4 cm (2.5”)
    • Length
    • 130 mm
    • Width
    • 78 mm
    • Height
    • 13 mm
  • Interfaces
    • USB
    • USB 3.0
    • SATA
    • Internal
  • Specials
    • Fan
    • No
  • Weights
    • Weight
    • 0.06 kg
Datasheet/manual