Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ICY IB-RD2253U31 :: External HDD enclosure, 2x SATA 2.5" to USB 3.1


Icy Box IB-RD2253-U31, 2.5", USB 3.1

  • Product Description
  • Technical information
  • Implementation
    • External
    • USB 3.1
    • Internal
    • SATA
    • Transfer rate
    • 10000 (USB)
  • General
    • HDD
    • Up to 9.5 mm design height
    • Type
    • Hard disk housing + SATA adapter
    • Power supply
    • Yes
    • Assembly
    • External
    • Technology
    • Plug & play
    • Colour
    • Silver/black
    • Illumination
    • Status LED
    • Material
    • Aluminium, plastic
    • Accessory
    • USB cable, power supply
    • Design
    • Retail
  • Specials
    • Specification
    • Raid-Support
    • Fan
    • No
  • Measures
    • Format
    • 6.4 cm (2.5”)
    • Length
    • 132 mm
    • Width
    • 92 mm
    • Height
    • 32 mm
  • Interfaces
    • USB
    • USB 3.1
    • SATA
    • Internal
  • Weights
    • Weight
    • 0.178 kg

External RAID system for 2x 2.5'' SATA SSDs or hard drives

Small performance package
Compact and space-saving. The housing offers space for two 2.5" hard drives with a height of up to 9.5 mm. A particularly fast USB 3.1 connection, which can achieve transfer rates of up to 10 Gbit/s, ensures high-performance when transferring data.

Key features
  • External RAID system for 2x 2.5'' SATA SSDs or hard drives

  • USB 3.1 (gen. 2), host port up to 10 Gbit/s

  • Extremely quick data transfer speed in RAID 0 mode. Up to 780 MB/s or more!

  • Unlimited hard drive capacity

  • Supported RAID level: RAID 0, 1, SINGLE, LARGE

  • SATA III up to 6 Gbit/s and UASP support

  • Quiet operation — fanless!

  • Plug and play plus hot swap

  • LED for operation, hard drive in use, access and error

  • Windows 7 or higher, or Mac OS X 10.5 or higher


RAID definitions for the IB-RD2253-U31

LARGE
LARGE combines multiple drives in a large virtual drive, thus bypassing the physical limitations of individually connected hard drives. Data is continuously written from HDD1 to HDD2.

RAID 0
RAID 0 combines multiple drives in a large virtual drive as a logical unit. The data is written on all hard drives in parallel, which increases the data transfer rate. However, all data is lost in the event of a drive failure.

RAID 1
RAID 1 involves the automatic mirroring of data across multiple hard drives. This process ensures a high degree of data security. In the event of a hard drive failure, access is still possible and the data mirror is restored once the defective hard drive has been replaced. The amount of usable memory corresponds to the smallest hard drive.

SINGLE
Configuration of a RAID controller with multiple hard drives that are not networked. This configuration means that the connected hard drives are individually available to the operating system.



Manufacturer : ICYBOX
Factory number : 22203
Package weight : 0.438 kg
RoHS : conform
Technical information
  • Implementation
    • External
    • USB 3.1
    • Internal
    • SATA
    • Transfer rate
    • 10000 (USB)
  • General
    • HDD
    • Up to 9.5 mm design height
    • Type
    • Hard disk housing + SATA adapter
    • Power supply
    • Yes
    • Assembly
    • External
    • Technology
    • Plug & play
    • Colour
    • Silver/black
    • Illumination
    • Status LED
    • Material
    • Aluminium, plastic
    • Accessory
    • USB cable, power supply
    • Design
    • Retail
  • Specials
    • Specification
    • Raid-Support
    • Fan
    • No
  • Measures
    • Format
    • 6.4 cm (2.5”)
    • Length
    • 132 mm
    • Width
    • 92 mm
    • Height
    • 32 mm
  • Interfaces
    • USB
    • USB 3.1
    • SATA
    • Internal
  • Weights
    • Weight
    • 0.178 kg