Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ICY IB-AC603 :: 2.5 SATA to USB 2.0 housing


ICY IB-AC603

  • Product Description
  • Technical information
  • Implementation
    • External
    • USB 2.0
    • Internal
    • SATA
    • Transfer rate
    • 480 (USB)(1,5/3,0G-SATA)
  • General
    • HDD
    • Up to 9.5 mm design height
    • Type
    • Hard disk housing + SATA adapter
    • Power supply
    • No
    • Assembly
    • External
    • Colour
    • White
    • Illumination
    • Status LED
    • Material
    • Plastic
    • Design
    • Retail
  • Measures
    • Format
    • 6.4 cm (2.5”)
    • Length
    • 123 mm
    • Width
    • 78 mm
    • Height
    • 17 mm
  • Interfaces
    • USB
    • USB 2.0
  • Weights
    • Weight
    • 0.06 kg

Adapter cable for 2.5 SATA hard drive USB 2.0

Key features
• Supports 2.5” SATA hard drives
• Including hard drive protection box
• Plug & Play and Hot Swap

Adapter and housing or housing and adapter?

ICY box IB-AC603 for a 2.5 SATA hard drive consists of an adapter SATA to USB 2.0 and power supply and a plastic housing. You can use both individually or together. The adapter connects the hard drive directly to a computer, media player or similar.

When using the hard disk, the plastic box also accommodates the adapter. Otherwise it can be used for dust-protecting storage of a notebook hard drive, or an SSD.

Package contents:
  • 1x USB 2.0 to SATA adapter

  • 1x hard drive protection box

  • 1x Instruction manual




Manufacturer : ICYBOX
Factory number : 70603
Package weight : 0.093 kg
RoHS : conform
Technical information
  • Implementation
    • External
    • USB 2.0
    • Internal
    • SATA
    • Transfer rate
    • 480 (USB)(1,5/3,0G-SATA)
  • General
    • HDD
    • Up to 9.5 mm design height
    • Type
    • Hard disk housing + SATA adapter
    • Power supply
    • No
    • Assembly
    • External
    • Colour
    • White
    • Illumination
    • Status LED
    • Material
    • Plastic
    • Design
    • Retail
  • Measures
    • Format
    • 6.4 cm (2.5”)
    • Length
    • 123 mm
    • Width
    • 78 mm
    • Height
    • 17 mm
  • Interfaces
    • USB
    • USB 2.0
  • Weights
    • Weight
    • 0.06 kg
Datasheet/manual