0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ICY IB-279U3 :: External HDD Enclosure, SATA 2.5 to USB 3.0


Icy Box IB-279U3, 2.5", USB 3.0

  • Product Description
  • Technical information
  • Implementation
    • External
    • USB 3.0
    • Internal
    • SATA
    • Transfer rate
    • 5000 (USB)
  • General
    • HDD
    • Up to 9.5 mm design height
    • Type
    • Hard drive casing
    • Power supply
    • No
    • Assembly
    • External
    • Technology
    • Host-powered
    • Colour
    • Black
    • Illumination
    • Status LED
    • Material
    • Plastic
    • Accessory
    • Manual
    • Design
    • Retail
  • Specials
    • Specification
    • Waterproof and dustproof to IP65
    • Fan
    • No
  • Measures
    • Format
    • 6.4 cm (2.5”)
    • Length
    • 147 mm
    • Width
    • 115 mm
    • Height
    • 30 mm
  • Interfaces
    • USB
    • USB 3.0
    • SATA
    • Internal
  • Weights
    • Weight
    • 0.308 kg
External waterproof enclosure for 2.5" SATA HDD/SSD

Complicated was yesterday
Due to the secure and stable plastic design of the case, the hard drive is installed screwlessly inside the enclosure. The case itself is then closed by means of screws so that the hard drive is protected inside from dust and water jets.

Better safe than sorry
With the help of the additional sealing flap on the casing, the USB 3.0 host interface is protected against intrusion of water and dust and can reach up to 5 Gbit/s even under difficult conditions.

Excellent protection
Thanks to the sophisticated design and the rubber cover this enclosure provides protection against water jets and dust (IP protection class 65) and can be used almost anywhere.

  • Waterproof and dust tight, IP65
  • USB 3.0 Host interface up to 5 Gbit/s with UASP
  • New chipset supports SATA III
  • 2.5" SATA HDD up to 9.5 mm height, unlimited capacity
  • Supports: Windows & Mac OS
  • Plug & Play und Hot Swap



Manufacturer : ICYBOX
Factory number : 30235
Package weight : 0.462 kg
RoHS : conform
Technical information
  • Implementation
    • External
    • USB 3.0
    • Internal
    • SATA
    • Transfer rate
    • 5000 (USB)
  • General
    • HDD
    • Up to 9.5 mm design height
    • Type
    • Hard drive casing
    • Power supply
    • No
    • Assembly
    • External
    • Technology
    • Host-powered
    • Colour
    • Black
    • Illumination
    • Status LED
    • Material
    • Plastic
    • Accessory
    • Manual
    • Design
    • Retail
  • Specials
    • Specification
    • Waterproof and dustproof to IP65
    • Fan
    • No
  • Measures
    • Format
    • 6.4 cm (2.5”)
    • Length
    • 147 mm
    • Width
    • 115 mm
    • Height
    • 30 mm
  • Interfaces
    • USB
    • USB 3.0
    • SATA
    • Internal
  • Weights
    • Weight
    • 0.308 kg