Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ICY IB-278U3 :: External HDD Enclosure, SATA 2.5 to USB 3.0


Icy Box IB-278U3, 2.5", USB 3.0

  • Product Description
  • Technical information
  • Implementation
    • External
    • USB 3.0
    • Internal
    • SATA
    • Transfer rate
    • 5000 (USB)
  • General
    • HDD
    • Up to 9.5 mm design height
    • Type
    • Hard drive casing
    • Power supply
    • No
    • Assembly
    • External
    • Technology
    • Host-powered
    • Colour
    • Black
    • Illumination
    • Status LED
    • Material
    • Plastic
    • Accessory
    • Manual
    • Design
    • Retail
  • Specials
    • Specification
    • Splashproof to IP54
    • Fan
    • No
  • Measures
    • Format
    • 6.4 cm (2.5”)
    • Length
    • 148 mm
    • Width
    • 113 mm
    • Height
    • 24 mm
  • Interfaces
    • USB
    • USB 3.0
    • SATA
    • Internal
  • Weights
    • Weight
    • 0.268 kg
Waterproof data safe

This external case for a 2.5" SATA hard disk or SSD (maximum 9.5 mm height) protects data against dust and splash water (IP-54 rating). For users who are outside quite often but who don’t want to be without their memory capacity, this case is a perfect solution! The modern USB 3.0 connection provides for a rapid data transfer between terminal and drive. Storage packages are transferred with a speed up to 5 Gbit/s. Even the new chip set supports the speed of SATA III, otherwise the speed would get lost by the bottleneck.

  • External case for 1x 2.5'' SATA HDD/SSD

  • USB 3.0 Host interface up to 5 Gbit/s with UASP

  • New chipset supports SATA III 6 Gbit/s

  • Dust tight and splashproof, IP54

  • Toolless installation without screws

  • 2.5" SATA HDD up to 9.5 mm height, unlimited capacity

  • Supports: Windows & Mac OS



Manufacturer : ICYBOX
Factory number : 30234
Package weight : 0.418 kg
RoHS : conform
Technical information
  • Implementation
    • External
    • USB 3.0
    • Internal
    • SATA
    • Transfer rate
    • 5000 (USB)
  • General
    • HDD
    • Up to 9.5 mm design height
    • Type
    • Hard drive casing
    • Power supply
    • No
    • Assembly
    • External
    • Technology
    • Host-powered
    • Colour
    • Black
    • Illumination
    • Status LED
    • Material
    • Plastic
    • Accessory
    • Manual
    • Design
    • Retail
  • Specials
    • Specification
    • Splashproof to IP54
    • Fan
    • No
  • Measures
    • Format
    • 6.4 cm (2.5”)
    • Length
    • 148 mm
    • Width
    • 113 mm
    • Height
    • 24 mm
  • Interfaces
    • USB
    • USB 3.0
    • SATA
    • Internal
  • Weights
    • Weight
    • 0.268 kg