Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ICY IB-276U3 :: External waterproof enclosure Icy IB-276U3


Icy IB-276U3 wasserfestes HDD/SSD - Gehäuse

  • Product Description
  • Technical information
  • Implementation
    • External
    • USB 3.0
    • Internal
    • SATA
    • Transfer rate
    • 5000 (USB)
  • General
    • HDD
    • Up to 9.5 mm design height
    • Type
    • Hard drive casing
    • Power supply
    • No
    • Assembly
    • External
    • Technology
    • Host-powered
    • Colour
    • Black
    • Illumination
    • Status LED
    • Material
    • Plastic, waterproof
    • Accessory
    • Manual
    • Design
    • Retail
  • Measures
    • Format
    • 6.4 cm (2.5”)
    • Length
    • 153 mm
    • Width
    • 88 mm
    • Height
    • 20 mm
  • Interfaces
    • USB
    • USB 3.0
    • SATA
    • Internal
  • Specials
    • Fan
    • No
  • Weights
    • Weight
    • 0.106 kg
Waterproof data safe
This external case for a 2.5" SATA hard disk or SSD (maximum 9.5 mm height) protects data against dust and heavy splash water (IP-66 rating). For users who are outside quite often but who don’t want to be without their memory capacity, this case is a perfect solution! The modern USB 3.0 connection provides for a rapid data transfer between terminal and drive. Storage packages are transferred with a speed up to 5 Gbit/s. Even the new chip set supports the speed of SATA III, otherwise the speed would get lost by the bottleneck. On the subject of getting lost: thanks to the integrated USB 3.0 cable, nothing will get lost with that external case so easily.

Exception talent
In comparison to most external cases for 2.5" hard disks or SSDs the IB-276U3 is a step ahead in one essential point: it protects the device against heavy splash water and dust (IP-66 rating). In Addition to the extravagant matt black design it also transfers data very quickly.

SuperSpeed
With the aid of SATA III, USB 3.0 and UASP data will be transferred from A to B much quicker than ever before. The USB 3.0 connection works with up to 5 Gbit/s and UASP makes up in speed additionally.

No limits
The case holds HDDs with a maximum height of 9.5 mm without any limits concerning storage volume. The hard disk or SSD can easily be changed by HotSwap and Plug & Play and is thus quickly back in operation.



Manufacturer : ICYBOX
Factory number : 20324
Package weight : 0.237 kg
RoHS : conform
Technical information
  • Implementation
    • External
    • USB 3.0
    • Internal
    • SATA
    • Transfer rate
    • 5000 (USB)
  • General
    • HDD
    • Up to 9.5 mm design height
    • Type
    • Hard drive casing
    • Power supply
    • No
    • Assembly
    • External
    • Technology
    • Host-powered
    • Colour
    • Black
    • Illumination
    • Status LED
    • Material
    • Plastic, waterproof
    • Accessory
    • Manual
    • Design
    • Retail
  • Measures
    • Format
    • 6.4 cm (2.5”)
    • Length
    • 153 mm
    • Width
    • 88 mm
    • Height
    • 20 mm
  • Interfaces
    • USB
    • USB 3.0
    • SATA
    • Internal
  • Specials
    • Fan
    • No
  • Weights
    • Weight
    • 0.106 kg