Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ICY IB-268U3-B :: External enclosure for 2.5" SATA HDDs / SSDs


Icy Box IB-268U3-B schwarz, 2.5", USB 3.0

  • Product Description
  • Technical information
  • Implementation
    • External
    • USB 3.0
    • Internal
    • SATA
    • Transfer rate
    • 5000 (USB)
  • General
    • HDD
    • Up to 9.5 mm design height
    • Type
    • Hard drive casing
    • Power supply
    • No
    • Assembly
    • External
    • Technology
    • Host-powered
    • Colour
    • Black
    • Illumination
    • Status LED
    • Material
    • Aluminium
    • Accessory
    • USB cable
    • Design
    • Retail
  • Measures
    • Format
    • 6.4 cm (2.5”)
    • Length
    • 119 mm
    • Width
    • 85 mm
    • Height
    • 16 mm
  • Interfaces
    • USB
    • USB 3.0
    • SATA
    • Internal
  • Specials
    • Fan
    • No
  • Weights
    • Weight
    • 0.1 kg
The IB-268 looks great and lives up to its promise. A suit of sandblasted aluminium, USB 3.0 host with UASP support and LED display. It Feels good and was made to catch the eye on your desk, or anywhere else!

  • External enclosure for 2.5" SATA HDDs / SSDs
  • Toolless installation
  • USB 3.0 Host interface up to 5 Gbit/s with UASP support
  • New chipset supports SATA III
  • 2.5" SATA HDD / SSD up to 9.5 mm height, capacity not limited
  • Supports Windows & Mac
  • Plug & Play and Hot Swap


The case presents itself with a mixture of a black, sandblasted aluminum surface and the sides are made in a brushed look. This looks good and also brings good cooling properties, so the hard drive remains cool.
This case can convince with inner values. A 2.5" HDD or SSD is placed in the IB-268U3 and thanks to Plug & Play and Hot Swap support it can be easily connected. The hard disk can be up to 9.5 mm high, and the capacity is not limited.
A micro USB 3.0 port brings diverse connection options and it supports UASP for that extra speed kick with up to 5 Gbit/s. In addition, a blue LED displays power and HDD access.



Manufacturer : ICYBOX
Factory number : 20242
Package weight : 0.231 kg
RoHS : conform
Technical information
  • Implementation
    • External
    • USB 3.0
    • Internal
    • SATA
    • Transfer rate
    • 5000 (USB)
  • General
    • HDD
    • Up to 9.5 mm design height
    • Type
    • Hard drive casing
    • Power supply
    • No
    • Assembly
    • External
    • Technology
    • Host-powered
    • Colour
    • Black
    • Illumination
    • Status LED
    • Material
    • Aluminium
    • Accessory
    • USB cable
    • Design
    • Retail
  • Measures
    • Format
    • 6.4 cm (2.5”)
    • Length
    • 119 mm
    • Width
    • 85 mm
    • Height
    • 16 mm
  • Interfaces
    • USB
    • USB 3.0
    • SATA
    • Internal
  • Specials
    • Fan
    • No
  • Weights
    • Weight
    • 0.1 kg