Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ICY IB-254U3 :: External HDD Enclosure, SATA 2.5 to USB 3.0


RaidSonic Icy Box IB-254U3, 2.5", USB 3.0

  • Product Description
  • Technical information
  • Implementation
    • External
    • USB 3.0
    • Internal
    • SATA
    • Transfer rate
    • 5000 (USB)
  • General
    • HDD
    • Up to 9.5 mm design height
    • Type
    • Hard drive casing
    • Power supply
    • No
    • Assembly
    • External
    • Technology
    • Host-powered
    • Colour
    • alu
    • Illumination
    • Status LED
    • Material
    • Aluminium, silicone
    • Accessory
    • Cable, sleeve
    • Design
    • Retail
  • Measures
    • Format
    • 6.4 cm (2.5”)
    • Length
    • 127 mm
    • Width
    • 82 mm
    • Height
    • 17 mm
  • Interfaces
    • USB
    • USB 3.0
    • SATA
    • Internal
  • Specials
    • Fan
    • No
  • Weights
    • Weight
    • 0.077 kg

External 2.5" aluminium enclosure with USB 3.0 port, additional silicone case and tool-free installation.

  • Aluminium enclosure + silicone protective case

  • Tool-free hard drive installation

  • Supports UASP and SATA III 6 Gbit/s hard drives

  • USB 3.0 host up to 5 Gbit/s

  • Hard drive height up to 9.5 mm, limitless capacity

  • Supports: Windows, Mac, Linux


Aluminium housing with tool-free installation for 2.5" SATA I/II/III HDDs with a silicone protective case, USB 3.0 port and UASP support.

Included with delivery:
  • 1x IB-254U3

  • 1x USB 3.0 data cable

  • 1x silicone protective case

  • Instruction manual




Manufacturer : ICYBOX
Factory number : 20314
Package weight : 0.23 kg
RoHS : conform
Technical information
  • Implementation
    • External
    • USB 3.0
    • Internal
    • SATA
    • Transfer rate
    • 5000 (USB)
  • General
    • HDD
    • Up to 9.5 mm design height
    • Type
    • Hard drive casing
    • Power supply
    • No
    • Assembly
    • External
    • Technology
    • Host-powered
    • Colour
    • alu
    • Illumination
    • Status LED
    • Material
    • Aluminium, silicone
    • Accessory
    • Cable, sleeve
    • Design
    • Retail
  • Measures
    • Format
    • 6.4 cm (2.5”)
    • Length
    • 127 mm
    • Width
    • 82 mm
    • Height
    • 17 mm
  • Interfaces
    • USB
    • USB 3.0
    • SATA
    • Internal
  • Specials
    • Fan
    • No
  • Weights
    • Weight
    • 0.077 kg
Datasheet/manual