Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ICY IB-254U3+C :: External HDD housing, SATA 2.5" to USB 3.0


Icy Box IB-254U3+C, 2.5", USB 3.0

  • Product Description
  • Technical information
  • Implementation
    • External
    • USB 3.0
    • Internal
    • SATA
    • Transfer rate
    • 5000 (USB)
  • General
    • HDD
    • Up to 9.5 mm design height
    • Type
    • Hard drive casing
    • Power supply
    • No
    • Assembly
    • External
    • Technology
    • Host-powered
    • Colour
    • alu
    • Illumination
    • Status LED
    • Material
    • Aluminium, silicone
    • Accessory
    • USB cable
    • Design
    • Retail
  • Measures
    • Format
    • 6.4 cm (2.5”)
    • Length
    • 124 mm
    • Width
    • 79 mm
    • Height
    • 16 mm
  • Interfaces
    • USB
    • USB 3.0
    • SATA
    • Internal
  • Specials
    • Fan
    • No
  • Weights
    • Weight
    • 0.140 kg

The ICY BOX 254U3+C is the perfect companion for easily transporting large quantities of data. The 2.5" SATA hard drive can be installed and easily connected to a PC, media player or smart TV via USB 3.0 and without the need for any tools. The modern interface provides data transfer rates of up to 5 Gbit/s, letting you work at high speeds. And thanks to the backwards compatibility of USB, older standards are also supported.

The ICY BOX's particularly slim, stylish housing means that hard drives up to 9.5 mm in height can fit inside it. With a robust aluminium frame combined with a silicone coating, the IB-254U3+C is particularly scratch and shock resistant. Ideal for use on the go, whether for business or personal use.

Features:
  • Aluminium housing and silicone protective case

  • Tool-free hard drive installation

  • Supports UASP and SATA III 6-Gbit/s HDD/SSD

  • USB 3.0 host up to 5 Gbit/s

  • With USB 3.0 type-A to type-C adapter

  • Backwards compatible with USB 2.0 and 1.1

  • Plug and play, plus hot swap

  • Hard drive height up to 9.5 mm, limitless capacity

  • Supports: Windows, Mac, Linux




Manufacturer : ICYBOX
Factory number : 20327
Package weight : 0.242 kg
RoHS : conform
Technical information
  • Implementation
    • External
    • USB 3.0
    • Internal
    • SATA
    • Transfer rate
    • 5000 (USB)
  • General
    • HDD
    • Up to 9.5 mm design height
    • Type
    • Hard drive casing
    • Power supply
    • No
    • Assembly
    • External
    • Technology
    • Host-powered
    • Colour
    • alu
    • Illumination
    • Status LED
    • Material
    • Aluminium, silicone
    • Accessory
    • USB cable
    • Design
    • Retail
  • Measures
    • Format
    • 6.4 cm (2.5”)
    • Length
    • 124 mm
    • Width
    • 79 mm
    • Height
    • 16 mm
  • Interfaces
    • USB
    • USB 3.0
    • SATA
    • Internal
  • Specials
    • Fan
    • No
  • Weights
    • Weight
    • 0.140 kg
Datasheet/manual