Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ICY IB-252STU3 :: External HDD Enclosure, SATA 2.5 to USB 3.0


RaidSonic Icy Box IB-252StU3-B, 2.5", USB 3.0

  • Product Description
  • Technical information
  • Implementation
    • External
    • USB 3.0
    • Internal
    • SATA
    • Transfer rate
    • 5000 (USB)
  • General
    • HDD
    • Up to 9.5 mm design height
    • Type
    • Hard drive casing
    • Power supply
    • No
    • Assembly
    • External
    • Technology
    • Host-powered
    • Colour
    • alu
    • Illumination
    • Status LED
    • Material
    • Aluminium, silicone
    • Accessory
    • Cable, silicone rings, screwdriver
    • Design
    • Retail
  • Measures
    • Format
    • 6.4 cm (2.5”)
    • Length
    • 130 mm
    • Width
    • 78 mm
    • Height
    • 16 mm
  • Interfaces
    • USB
    • USB 3.0
    • SATA
    • Internal
  • Specials
    • Fan
    • No
  • Weights
    • Weight
    • 0.103 kg

External enclosure for 2.5" SATA hard drives with USB 3.0 port

  • Including replaceable silicone rings in black

  • Silicone rings prevent slipping, scratches and vibrations

  • External data interface: 1x USB 3.0

  • Backwards compatible with USB 2.0 and 1.1

  • Transfer rate: USB 3.0 up to 5 Gbit/s

  • Hard drive height up to 9.5 mm

  • Plug & Play and Hot Swap




Manufacturer : ICYBOX
Factory number : 20265
Package weight : 0.29 kg
RoHS : conform
Technical information
  • Implementation
    • External
    • USB 3.0
    • Internal
    • SATA
    • Transfer rate
    • 5000 (USB)
  • General
    • HDD
    • Up to 9.5 mm design height
    • Type
    • Hard drive casing
    • Power supply
    • No
    • Assembly
    • External
    • Technology
    • Host-powered
    • Colour
    • alu
    • Illumination
    • Status LED
    • Material
    • Aluminium, silicone
    • Accessory
    • Cable, silicone rings, screwdriver
    • Design
    • Retail
  • Measures
    • Format
    • 6.4 cm (2.5”)
    • Length
    • 130 mm
    • Width
    • 78 mm
    • Height
    • 16 mm
  • Interfaces
    • USB
    • USB 3.0
    • SATA
    • Internal
  • Specials
    • Fan
    • No
  • Weights
    • Weight
    • 0.103 kg
Datasheet/manual