Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ICY IB-234U3A :: External HDD housing, SATA 2.5 to USB 3.0


Icy Box IB-234U3a, 2.5", USB 3.0

  • Product Description
  • Technical information
  • Implementation
    • External
    • USB 3.0
    • Internal
    • SATA
    • Transfer rate
    • 5000 (USB)
  • General
    • HDD
    • Up to 9.5 mm design height
    • Type
    • Hard drive casing
    • Power supply
    • No
    • Assembly
    • External
    • Technology
    • Host-powered
    • Colour
    • alu
    • Illumination
    • Status LED
    • Material
    • Aluminium, plastic
    • Accessory
    • USB cable, manual
    • Design
    • Retail
  • Measures
    • Format
    • 6.4 cm (2.5”)
    • Length
    • 121 mm
    • Width
    • 77 mm
    • Height
    • 12 mm
  • Interfaces
    • USB
    • USB 3.0
    • SATA
    • Internal
  • Specials
    • Fan
    • No
  • Weights
    • Weight
    • 0.046 kg

Silver stripes on the desk

The first thing you notice about the external housing of the IB-234U3a is its beautiful surface. Stylish aluminium is used, which ensures that the IB-234U3a looks good and is very robust. Inside the brushed metal there is sufficient space for a 2.5" SATA hard drive with a height of up to 9.5 mm.

It is connected via a high-speed USB 3.0 port, which is of course backward compatible with previous versions. Lightning-quick data output speeds of up to 5 Gbit per second can be achieved when using USB 3.0. This is enough even for video collections. Plug and play and hot-swap support mean that no driver installation is necessary and the ICY BOX can be used immediately. A small LED indicates the current status of the IB-234U3a.

Features:
  • Aluminium housing cover with brushed surface

  • USB 3.0 connection, 5 Gbit/s

  • LED for operation and hard-drive access

  • Hard-drive height up to 9.5 mm, limitless capacity

  • Backwards compatible with USB 2.0/1.1

  • Operating system independent

  • Plug and play, plus hot swap

  • Tool-free hard-drive installation with click-in cover




Manufacturer : ICYBOX
Factory number : 60023
Package weight : 0.15 kg
RoHS : conform
Technical information
  • Implementation
    • External
    • USB 3.0
    • Internal
    • SATA
    • Transfer rate
    • 5000 (USB)
  • General
    • HDD
    • Up to 9.5 mm design height
    • Type
    • Hard drive casing
    • Power supply
    • No
    • Assembly
    • External
    • Technology
    • Host-powered
    • Colour
    • alu
    • Illumination
    • Status LED
    • Material
    • Aluminium, plastic
    • Accessory
    • USB cable, manual
    • Design
    • Retail
  • Measures
    • Format
    • 6.4 cm (2.5”)
    • Length
    • 121 mm
    • Width
    • 77 mm
    • Height
    • 12 mm
  • Interfaces
    • USB
    • USB 3.0
    • SATA
    • Internal
  • Specials
    • Fan
    • No
  • Weights
    • Weight
    • 0.046 kg
Datasheet/manual