Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ICY IB-231STU3SG :: External USB 3.0 + eSATA enclosure


Icy Box IB-231StU3S-G, 2.5", USB 3.0

  • Product Description
  • Technical information
  • Implementation
    • External
    • USB 3.0, eSATA
    • Internal
    • SATA
    • Transfer rate
    • 5000 (USB)
  • General
    • HDD
    • Up to 9.5 mm design height
    • Type
    • Hard drive casing
    • Power supply
    • No
    • Assembly
    • External
    • Technology
    • Host-powered
    • Colour
    • alu
    • Illumination
    • Status LED
    • Material
    • Aluminium
    • Accessory
    • Cable, bag
    • Design
    • Retail
  • Measures
    • Format
    • 6.4 cm (2.5”)
    • Length
    • 131 mm
    • Width
    • 85 mm
    • Height
    • 16 mm
  • Interfaces
    • USB
    • USB 3.0
    • SATA
    • Internal
  • Specials
    • Fan
    • No
  • Weights
    • Weight
    • 0.12 kg
  • Aluminium case with hair lined surface

  • USB 3.0 Host Interface up to 5 Gbit/s and eSATA up to 3 Gbit/s

  • LED for power and HDD access

  • HDD up to 9.5 mm height, capacity not limited

  • Supports Windows XP/Vista/7/8 and MAC OS

  • Plug & Play and Hot Swap



Manufacturer : ICYBOX
Factory number : 20237
Package weight : 0.266 kg
RoHS : conform
Technical information
  • Implementation
    • External
    • USB 3.0, eSATA
    • Internal
    • SATA
    • Transfer rate
    • 5000 (USB)
  • General
    • HDD
    • Up to 9.5 mm design height
    • Type
    • Hard drive casing
    • Power supply
    • No
    • Assembly
    • External
    • Technology
    • Host-powered
    • Colour
    • alu
    • Illumination
    • Status LED
    • Material
    • Aluminium
    • Accessory
    • Cable, bag
    • Design
    • Retail
  • Measures
    • Format
    • 6.4 cm (2.5”)
    • Length
    • 131 mm
    • Width
    • 85 mm
    • Height
    • 16 mm
  • Interfaces
    • USB
    • USB 3.0
    • SATA
    • Internal
  • Specials
    • Fan
    • No
  • Weights
    • Weight
    • 0.12 kg