0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FANTEC FB-C25US2 :: FANTEC fanbox FB-C25US2 ext. housing SATA/USB


FANTEC FB-C25US2

  • Product Description
  • Technical information
  • Implementation
    • External
    • USB 2.0, eSATA
    • Internal
    • SATA
  • General
    • HDD
    • Up to 9.5 mm design height
    • Type
    • Hard drive casing
    • Power supply
    • No
    • Assembly
    • External
    • Technology
    • Host-powered
    • Colour
    • Silver
    • Illumination
    • Status LED
    • Material
    • Aluminium
    • Accessory
    • Cable, bag
    • System requirements
    • Win, Mac, Linux
    • Design
    • Retail
  • Measures
    • Format
    • 6.4 cm (2.5”)
    • Length
    • 145 mm
    • Width
    • 75 mm
    • Height
    • 13 mm
  • Interfaces
    • USB
    • USB 2.0
    • SATA
    • Internal
  • Specials
    • Fan
    • No
  • Weights
    • Weight
    • 0.4 kg
FANTEC Fanbox FB-C25US - 6.4 cm (2.5") USB 2.0, eSata, aluminium silver

Small, slim and light, optimised for mobile use!

• For the installation of a 6.4 cm (2.5") SATA notebook hard drive (max. height of 9.5 mm).
• Unlimited hard drive size. 2 LED display for operation standby and hard drive access.
• Bag for hard drive, cable and manual.
• Practical power supply via USB port.
• Opened with 2 screws



Manufacturer : FANTEC
Factory number : 4036
Package weight : 0.42 kg
RoHS : conform
Technical information
  • Implementation
    • External
    • USB 2.0, eSATA
    • Internal
    • SATA
  • General
    • HDD
    • Up to 9.5 mm design height
    • Type
    • Hard drive casing
    • Power supply
    • No
    • Assembly
    • External
    • Technology
    • Host-powered
    • Colour
    • Silver
    • Illumination
    • Status LED
    • Material
    • Aluminium
    • Accessory
    • Cable, bag
    • System requirements
    • Win, Mac, Linux
    • Design
    • Retail
  • Measures
    • Format
    • 6.4 cm (2.5”)
    • Length
    • 145 mm
    • Width
    • 75 mm
    • Height
    • 13 mm
  • Interfaces
    • USB
    • USB 2.0
    • SATA
    • Internal
  • Specials
    • Fan
    • No
  • Weights
    • Weight
    • 0.4 kg
Datasheet/manual