Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FANTEC DB228U2 :: FANTEC DB-228U2 ext.housing, IDE/USB


FANTEC DB228U2

  • Product Description
  • Technical information
  • Implementation
    • External
    • USB 2.0
    • Internal
    • IDE
  • General
    • HDD
    • Up to 9.5 mm design height
    • Type
    • Hard drive casing
    • Power supply
    • No
    • Assembly
    • External
    • Technology
    • Host-powered
    • Colour
    • Silver
    • Illumination
    • Status LED
    • Material
    • Aluminium
    • Accessory
    • Driver CD, cable, bag
    • System requirements
    • 98SE, ME, 2000, XP, Vista
    • Design
    • Retail
  • Measures
    • Format
    • 6.4 cm (2.5”)
    • Length
    • 128 mm
    • Width
    • 79 mm
    • Height
    • 16 mm
  • Interfaces
    • USB
    • USB 2.0
  • Specials
    • Fan
    • No
  • Weights
    • Weight
    • 0.4 kg

FANTEC DB-228U2 - 6.4 cm (2.5") USB 2.0 aluminium silver

For the installation of a 6.4 cm (2.5") IDE notebook hard drive (max. height of 9.5 mm). Blue LED display for operation standby and hard drive access. 5.0 V power supply via USB interface. Attractive faux leather pouch in black

Connections:
Internal: IDE/external: 1x USB 2.0 port
Operating system: MS Windows 98SE/ME/2000/XP/Vista/Mac OS 9.x and higher, Linux
Chip set: OEM max. 60 MB/s
Material/colour: durable aluminium/silver

Characteristics:
Perfect heat dissipation
2 blue LEDs behind blue front
Opened with 2 screws
Power supply via USB port
Small, slim and light, optimised for mobile use

Accessories supplied:
USB 2.0 cable
USB power cable
User manual
Driver CD
Faux leather pouch, black

Dimensions (W x D x H): 79 x 128 x 16 mm
Certifications: TÜV, CSA, CUL/UL, CE
Weight/unit (kg): 0.4



Manufacturer : FANTEC
Factory number : 1255
Package weight : 0.444 kg
RoHS : conform
Technical information
  • Implementation
    • External
    • USB 2.0
    • Internal
    • IDE
  • General
    • HDD
    • Up to 9.5 mm design height
    • Type
    • Hard drive casing
    • Power supply
    • No
    • Assembly
    • External
    • Technology
    • Host-powered
    • Colour
    • Silver
    • Illumination
    • Status LED
    • Material
    • Aluminium
    • Accessory
    • Driver CD, cable, bag
    • System requirements
    • 98SE, ME, 2000, XP, Vista
    • Design
    • Retail
  • Measures
    • Format
    • 6.4 cm (2.5”)
    • Length
    • 128 mm
    • Width
    • 79 mm
    • Height
    • 16 mm
  • Interfaces
    • USB
    • USB 2.0
  • Specials
    • Fan
    • No
  • Weights
    • Weight
    • 0.4 kg
Datasheet/manual