Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EVERTECH ET-1571 :: External 6.4 cm (2.5") housing S-ATA/USB + eSATA


EVERTECH ET-1571

  • Product Description
  • Technical information
  • Implementation
    • External
    • USB 2.0, eSATA
    • Internal
    • SATA
  • General
    • HDD
    • Up to 9.5 mm design height
    • Type
    • Hard drive casing
    • Assembly
    • External
    • Technology
    • Host-powered
    • Colour
    • Silver
    • Illumination
    • Status LED
    • Material
    • Aluminium
    • Accessory
    • Data cable, power cable (USB + eSATA), bag, driver
    • Design
    • Retail
  • Measures
    • Format
    • 6.4 cm (2.5”)
  • Specials
    • Fan
    • No

General
• 6.4 cm (2.5") external USB 2.0 drive with status LED
• Aluminium housing
• SATA for USB/eSATA
• Supports SATA/SATA II 2.5" hard drives.
• Plug & play
• Colour: silver
• Chip set: SataLink SPIF225A-HF021

Included with delivery
• CD driver
• USB cable
• eSATA cable
• USB power cable
• Bag



Manufacturer : EVERTECH
Factory number : ET-1571
Package weight : 0.338 kg
RoHS : conform
Technical information
  • Implementation
    • External
    • USB 2.0, eSATA
    • Internal
    • SATA
  • General
    • HDD
    • Up to 9.5 mm design height
    • Type
    • Hard drive casing
    • Assembly
    • External
    • Technology
    • Host-powered
    • Colour
    • Silver
    • Illumination
    • Status LED
    • Material
    • Aluminium
    • Accessory
    • Data cable, power cable (USB + eSATA), bag, driver
    • Design
    • Retail
  • Measures
    • Format
    • 6.4 cm (2.5”)
  • Specials
    • Fan
    • No
Datasheet/manual