Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 47226 :: External HDD housing, SATA 2.5 to USB 3.0/SATA


DELOCK externes Gehäuse, 2.5", USB 3.0 / SATA

  • Product Description
  • Technical information
  • Implementation
    • External
    • USB 3.0 / SATA
    • Internal
    • SATA
    • Transfer rate
    • 5000 (USB), 6000 (SATA)
  • General
    • HDD
    • Up to 9.5 mm design height
    • Type
    • Hard drive casing
    • Power supply
    • No
    • Assembly
    • External/internal
    • Technology
    • Plug & play
    • Colour
    • Black
    • Illumination
    • Status LED
    • Material
    • Plastic
    • Accessory
    • USB cable
    • Design
    • Retail
  • Measures
    • Format
    • 6.4 cm (2.5”)
    • Length
    • 132 mm
    • Width
    • 80 mm
    • Height
    • 16.5 mm
  • Interfaces
    • USB
    • USB 3.0
    • SATA
    • Internal
  • Specials
    • Fan
    • No

This Delock housing is used to install a 2.5" SATA hard drive or SSD and can be operated either in the Delock 47213 removable frame via SATA or externally via USB.

Specifications
  • Connected externally via USB

  • Connected internally to SATA via Delock 47213 removable frame

  • Internal connectors: 1 x SATA 22-pin connector

  • External connectors: 1 x SATA 22-pin socket, 1 x USB 3.0 type micro-B socket

  • Suitable for 2.5" SATA HDDs and SSDs:

  • Hard-drive height up to 9.5 mm, SATA HDDs/SSDs up to 6 Gb/s, HDDs/SSDs up to 2 TB

  • Data transfer rate: USB 3.0 up to 5 Gb/s, SATA up to 6 Gb/s

  • LED display for power and access

  • Dimensions (L x W x H): approx. 131.5 x 80.0 x 16.5 mm

  • Cable information: 1 x cable with USB 3.0 type micro-B connector to USB 3.0 type-A connector approx. 60 cm (including connectors)


System requirements
  • Windows 7/7-64/8/8-64/8.1/8.1-64/10/10-64

  • PC or notebook with one free type-A USB port


Package contents
  • 2.5" housing

  • USB 3.0 cable

  • Screwdriver

  • Screws

  • Instruction manual


Packaging
  • Retail box




Manufacturer : DELOCK
Factory number : 47226
Package weight : 0.239 kg
RoHS : conform
Technical information
  • Implementation
    • External
    • USB 3.0 / SATA
    • Internal
    • SATA
    • Transfer rate
    • 5000 (USB), 6000 (SATA)
  • General
    • HDD
    • Up to 9.5 mm design height
    • Type
    • Hard drive casing
    • Power supply
    • No
    • Assembly
    • External/internal
    • Technology
    • Plug & play
    • Colour
    • Black
    • Illumination
    • Status LED
    • Material
    • Plastic
    • Accessory
    • USB cable
    • Design
    • Retail
  • Measures
    • Format
    • 6.4 cm (2.5”)
    • Length
    • 132 mm
    • Width
    • 80 mm
    • Height
    • 16.5 mm
  • Interfaces
    • USB
    • USB 3.0
    • SATA
    • Internal
  • Specials
    • Fan
    • No