Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 42537 :: 6.4-cm (2.5") external enclosure SATA to USB 3.0


Delock 2.5er Externes Gehäuse SATA HDD > USB 3.0

  • Product Description
  • Technical information
  • Implementation
    • External
    • USB 3.0
    • Internal
    • SATA
    • Transfer rate
    • 5000 (USB), 1500/3000 (SATA)
  • General
    • HDD
    • Up to 9.5 mm design height
    • Type
    • Hard drive casing
    • Power supply
    • No
    • Assembly
    • External
    • Technology
    • Host-powered
    • Colour
    • Black
    • Material
    • Aluminium
    • Design
    • Retail
  • Measures
    • Format
    • 6.4 cm (2.5”)
  • Interfaces
    • USB
    • USB 3.0
    • SATA
    • Internal

One 2.5 SATA hard disk or SSD can be installed in this aluminium enclosure and connected to any PC or notebook via USB 3.0.

Technical data
• Connectors:
External: 1 x micro USB 3.0 type B socket
Internal: 1 x 22-pin SATA 6 Gb/s socket
• For 2.5" SATA HDDs and SSDs:
Hard drive height up to 9.5 mm
SATA HDDs/SSDs up to 6 Gb/s
HDDs/SSDs up to 3 TB
Supports 5 V HDD/SSD
• Chipset: JMicron
• Data transfer rates of up to 5 Gb/s
• LED display for power and access
• Dimensions: (LxWxH): approx. 128 x 78 x 12.3 mm
• Hot plug, plug & play

System requirements
• Windows XP/XP-64/Vista/Vista-64/7/7-64/8/8-64/8.1,
Mac OS 10.8, Linux Kernel 2.6
• PC or notebook with a free USB port

Package contents
• 2.5" external enclosure
• Micro USB 3.0 to USB 3.0 A cable
• Screws
• User manual

Packaging
• Retail box



Manufacturer : DELOCK
Factory number : 42537
Package weight : 0.169 kg
RoHS : conform
Technical information
  • Implementation
    • External
    • USB 3.0
    • Internal
    • SATA
    • Transfer rate
    • 5000 (USB), 1500/3000 (SATA)
  • General
    • HDD
    • Up to 9.5 mm design height
    • Type
    • Hard drive casing
    • Power supply
    • No
    • Assembly
    • External
    • Technology
    • Host-powered
    • Colour
    • Black
    • Material
    • Aluminium
    • Design
    • Retail
  • Measures
    • Format
    • 6.4 cm (2.5”)
  • Interfaces
    • USB
    • USB 3.0
    • SATA
    • Internal