0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 42492 :: External enclosure SATA HDD>Multiport USB 3.0+eSATAp


DELOCK 42492

  • Product Description
  • Technical information
  • Implementation
    • External
    • USB 3.0, eSATA, SATAp
    • Internal
    • SATA
    • Transfer rate
    • 5000 (USB)
  • General
    • HDD
    • Up to 14.5 mm design height
    • Type
    • Hard drive casing
    • Power supply
    • No
    • Assembly
    • External
    • Technology
    • Plug & play
    • Colour
    • Black
    • Illumination
    • Status LED
    • Material
    • Aluminium, plastic
    • Accessory
    • USB cable, driver, software, screwdriver
    • Design
    • Retail
  • Specials
    • Specification
    • Multiport
    • Fan
    • No
  • Measures
    • Format
    • 6.4 cm (2.5”)
  • Interfaces
    • USB
    • USB 3.0
    • SATA
    • Internal
Delock 2.5" external enclosure SATA HDD > Multiport USB 3.0 + eSATAp ( up to 14.5 mm HDD)

Brief description
This Delock aluminium enclosure is used to install one 2.5 SATA HDD or SSD. The special Multiport USB 3.0 + eSATAp interface provides up to 4 different connectivity options for connecting the enclosure to your computer. The Multiport is a combination of eSATA and an USB 3.0 interface. It supports fast data transfer and a power supply of up to 5 V. A power cable is included to supply the unit with power when connected via eSATA.
The enclosure is also ideal for different hard disk heights of up to 14.5 mm.

Connectivity options:
1. USB 3.0 (power via USB)
2. USB 2.0 (power via USB)
3. eSATAp (Power over eSATA combo connection eSATA+USB - eSATA for data and USB for power)
4. eSATA (eSATA for data and power via included USB power cable)

Technical data
• External aluminium enclosure for 2.5 SATA 1.5 Gb/s, 3 Gb/s and 6 Gb/s
HDD or SSD
• Supports hard disks of various heights: 9 mm, 12.5 mm,14.5 mm and 15 mm

• External connections:
- 1 x Multiport USB 3.0 + eSATAp
- 1 x DC power supply when connected via eSATA
- Internal: SATA 22-pin (data + power)

• DC connection dimensions:
- Pin length: 9.5 mm
ø 3.5/1.3 mm
- Polarity: earth outside, positive inside

• Data transfer rates:
1. USB 3.0 up to 5 Gb/s
2. USB 2.0 up to 480 Mb/s
3. SATA up to 6 Gb/s

• Enclosure with full PCB
• LED display for power and access
• Dimensions (LxWxH): 136 mm x 80 mm x 21 mm
• Hot swap, plug & play

System requirements
• Windows ME/2000/Server-2003/XP/Vista/7, Mac OS 10.x or higher
• PC or notebook with
1. A free USB 3.0 port
2. Or a free USB 2.0 port
3. Or a free eSATAp port
4. Or a free eSATA port and a free USB port for power supply

Package contents
• 2.5" external enclosure
• USB 3.0 A/A cable (50 cm)
• DC USB power cable (80 cm)
• eSATAp cable (approx.50 cm)
• Case, screwdriver, screws
• User manual



Manufacturer : DELOCK
Factory number : 42492
Package weight : 0.342 kg
RoHS : conform
Technical information
  • Implementation
    • External
    • USB 3.0, eSATA, SATAp
    • Internal
    • SATA
    • Transfer rate
    • 5000 (USB)
  • General
    • HDD
    • Up to 14.5 mm design height
    • Type
    • Hard drive casing
    • Power supply
    • No
    • Assembly
    • External
    • Technology
    • Plug & play
    • Colour
    • Black
    • Illumination
    • Status LED
    • Material
    • Aluminium, plastic
    • Accessory
    • USB cable, driver, software, screwdriver
    • Design
    • Retail
  • Specials
    • Specification
    • Multiport
    • Fan
    • No
  • Measures
    • Format
    • 6.4 cm (2.5”)
  • Interfaces
    • USB
    • USB 3.0
    • SATA
    • Internal
Datasheet/manual