Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 42490 :: 2.5" enclosure SATA HDD > Thunderbolt


DeLOCK externes Gehäuse, 2.5", Thunderbolt

  • Product Description
  • Technical information
  • Implementation
    • External
    • Thunderbolt
    • Internal
    • SATA
    • Transfer rate
    • 6000 (Thunderbolt)
  • General
    • HDD
    • Up to 9.5 mm design height
    • Type
    • Hard drive casing
    • Power supply
    • Yes
    • Assembly
    • External
    • Technology
    • Plug & play
    • Colour
    • Black
    • Material
    • Aluminium
    • Design
    • Retail
  • Measures
    • Format
    • 6.4 cm (2.5”)
    • Length
    • 139 mm
    • Width
    • 80 mm
    • Height
    • 21 mm
  • Interfaces
    • SATA
    • Internal
  • Specials
    • Fan
    • No

This aluminium enclosure can be used to install one 2.5" SATA hard drive or SSD and connect it to a free Thunderbolt™ port on your Mac, PC or notebook. The enclosure is also ideal for different hard disk heights of up to 15 mm.

Technical data
• Chipset: Asmedia
• Connectors:
External: 1 x Thunderbolt™ socket
1 x DC power socket
Internal: 1 x 22-pin SATA 6 Gb/s socket
• For 2.5" SATA HDDs and SSDs:
Hard drive height up to 15 mm
SATA HDDs/SSDs up to 6 Gb/s
HDDs/SSDs up to 2 TB
Supports DC 12 V/5 V HDD/SSD
• Data transfer rates of up to 6 Gb/s
• LED display for power and access
• Use self-powered (only works with power supply unit)
• Dimensions: (LxWxH): approx. 139 x 80 x 21 mm
• Hot swap, plug & play

System requirements
• Windows 7/7-64/8/8-64, Mac OS 10.7, 10.8
• Mac, PC or notebook with a free Thunderbolt™ port
• Thunderbolt™ cable (sold separately)

Package contents
• 2.5" external enclosure
• External power supply unit, 12 V/2.5 A
• Screws
• Bag
• Driver CD for Windows
• User manual

Packaging
• Retail box



Manufacturer : DELOCK
Factory number : 42490
Package weight : 0.529 kg
RoHS : conform
Technical information
  • Implementation
    • External
    • Thunderbolt
    • Internal
    • SATA
    • Transfer rate
    • 6000 (Thunderbolt)
  • General
    • HDD
    • Up to 9.5 mm design height
    • Type
    • Hard drive casing
    • Power supply
    • Yes
    • Assembly
    • External
    • Technology
    • Plug & play
    • Colour
    • Black
    • Material
    • Aluminium
    • Design
    • Retail
  • Measures
    • Format
    • 6.4 cm (2.5”)
    • Length
    • 139 mm
    • Width
    • 80 mm
    • Height
    • 21 mm
  • Interfaces
    • SATA
    • Internal
  • Specials
    • Fan
    • No