Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 42486 :: External enclosure 2.5" SATA HDD to USB 3.0


DELOCK 42486

  • Product Description
  • Technical information
  • Implementation
    • External
    • USB 3.0
    • Internal
    • SATA
    • Transfer rate
    • 5000 (USB)
  • General
    • HDD
    • Up to 9.5 mm design height
    • Type
    • Hard drive casing
    • Power supply
    • No
    • Assembly
    • External
    • Technology
    • Host-powered
    • Colour
    • Silver
    • Illumination
    • Status LED
    • Material
    • Aluminium, plastic
    • Accessory
    • USB cable, driver, software, screwdriver
    • System requirements
    • XP/Vista/7 Windows, Linux
    • Design
    • Retail
  • Measures
    • Format
    • 6.4 cm (2.5”)
  • Interfaces
    • USB
    • USB 3.0
    • SATA
    • Internal
  • Specials
    • Fan
    • No

Delock 2.5 external enclosure SATA HDD to USB 3.0

One 2.5" SATA hard disk can be installed in this aluminium enclosure and connected to any PC or notebook via USB 3.0.

Technical data
• USB 3.0 connector
• Suitable for 2.5" SATA HDDs:
Hard drive height up to 9.5 mm
SATA HDDs up to 6 Gb/s
HDDs up to 2TB
• Data transfer rates of up to 5 Gb/s
• Backwards compatible with USB 2.0. However, the data transfer rate
of 5 Gb/s cannot then be achieved
• Dimensions (LxWxH): 128 mm x 75 mm x 14 mm
• Hot plug, plug & play

System requirements
• Windows XP/XP-64/Vista/Vista-64/7/7-64, Linux
• PC or notebook with a free USB 3.0 port

Package contents
• 2.5" external enclosure
• USB 3.0 cable
• Case, screwdriver, screws
• User manual



Manufacturer : DELOCK
Factory number : 42486
Package weight : 0.178 kg
RoHS : conform
Technical information
  • Implementation
    • External
    • USB 3.0
    • Internal
    • SATA
    • Transfer rate
    • 5000 (USB)
  • General
    • HDD
    • Up to 9.5 mm design height
    • Type
    • Hard drive casing
    • Power supply
    • No
    • Assembly
    • External
    • Technology
    • Host-powered
    • Colour
    • Silver
    • Illumination
    • Status LED
    • Material
    • Aluminium, plastic
    • Accessory
    • USB cable, driver, software, screwdriver
    • System requirements
    • XP/Vista/7 Windows, Linux
    • Design
    • Retail
  • Measures
    • Format
    • 6.4 cm (2.5”)
  • Interfaces
    • USB
    • USB 3.0
    • SATA
    • Internal
  • Specials
    • Fan
    • No
Datasheet/manual