Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 42447 :: 6.4-cm (2.5") external enclosure SATA to USB 2.0 with backup


DELOCK 42447

  • Product Description
  • Technical information
  • Implementation
    • External
    • USB 2.0
    • Internal
    • SATA
    • Transfer rate
    • 480 (USB)
  • General
    • HDD
    • Up to 9.5 mm design height
    • Type
    • Hard drive casing
    • Power supply
    • No
    • Assembly
    • External
    • Technology
    • Host-powered
    • Material
    • Aluminium
    • Accessory
    • USB cable, driver, software, screwdriver
    • System requirements
    • Windows 2000/XP/Vista
    • Design
    • Retail
  • Specials
    • Specification
    • Backup function
    • Fan
    • No
  • Measures
    • Format
    • 6.4 cm (2.5”)
    • Length
    • 128 mm
    • Width
    • 76 mm
    • Height
    • 13 mm
6.4-cm (2.5") external enclosure SATA HDD to USB 2.0 with backup function

One 6.4-cm (2.5") SATA hard disk can be installed in this aluminium enclosure and connected to any PC or notebook via USB 2.0. You can then install and configure the backup software to synchronise your data at the touch of a button.

Technical data
Backup function: allows you to copy/restore/synchronize files at the touch of a button
Copy = copy files from source directory to target directory
Restore = copy files from target directory to source directory
The accompanying software (multilingual) helps to select source and target directories easily and accurately
• USB 2.0 specification, revision 2.0
• Data transfer rates up to 480 Mbps
• For 2.5" SATA I or SATA II hard drives
• Dimensions (LxWxH): 128 mm x 76 mm x 13 mm
• Hot plug, plug & play
• For Windows 2000/XP/Vista

System requirements
• PC or notebook with two free USB ports and at least 15 MB free hard disk space
• Windows 2000/XP/Vista, Linux Kernel 2.4 or higher, Mac OS 9.x or higher

Package contents
• 2.5" external enclosure
• USB 2.0 data cable, power cable, case, screwdriver, screws
• Backup software CD
• User manual

Packaging
• Retail box



Manufacturer : DELOCK
Factory number : 42447
Package weight : 0.371 kg
RoHS : conform
Technical information
  • Implementation
    • External
    • USB 2.0
    • Internal
    • SATA
    • Transfer rate
    • 480 (USB)
  • General
    • HDD
    • Up to 9.5 mm design height
    • Type
    • Hard drive casing
    • Power supply
    • No
    • Assembly
    • External
    • Technology
    • Host-powered
    • Material
    • Aluminium
    • Accessory
    • USB cable, driver, software, screwdriver
    • System requirements
    • Windows 2000/XP/Vista
    • Design
    • Retail
  • Specials
    • Specification
    • Backup function
    • Fan
    • No
  • Measures
    • Format
    • 6.4 cm (2.5”)
    • Length
    • 128 mm
    • Width
    • 76 mm
    • Height
    • 13 mm
Datasheet/manual